FDC37C669-MS

Microchip Technology
886-FDC37C669-MS
FDC37C669-MS

Mfr.:

Description:
I/O Controller Interface IC Super I/O Controller- Pb Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
QFP-100
Floppy Disc Controllers
13 I/O
0 C
+ 70 C
Tray
Brand: Microchip Technology
Data Bus Width: 8 bit
Height: 3.05 mm
Length: 20 mm
Moisture Sensitive: Yes
Number of Ports: 1 IrDA, 1 Parallel
Number of Timers/Counters: 1 Timer, 1 Counter
Operating Supply Current: 35 mA
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 66
Subcategory: Interface ICs
Watchdog Timers: Watchdog
Width: 14 mm
Unit Weight: 8.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.86 $9.86
$8.26 $206.50