QFN-20 Reel Interface - CODECs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
NXP Semiconductors Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20 7,139In Stock
20,000Expected 2027/01/28
Min.: 1
Mult.: 1
: 5,000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Nuvoton Interface - CODECs Mono audio codec for consumer with 2-wire Interface Non-Stocked Lead-Time 26 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Audio CODECs Mono Audio Codec 24 bit 2-Wire, I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Reel