Driver 4 Driver RS-232 Interface IC

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver A 595-SN A 595-SN75C188D 2,248In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver 1,645In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver ALT 595- ALT 595-SN75C188D 407In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr 1,983In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2,017In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 985In Stock
Min.: 1
Mult.: 1
Max.: 985
: 1,000

SMD/SMT SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 2,271In Stock
Min.: 1
Mult.: 1
Max.: 2,271
: 2,500

SMD/SMT SO-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 85 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V multichannel 120k bps RS-232 line dri 1,883In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SMD/SMT SSOP-28 TRS213E Driver 250 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 8 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211IDB 989In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX211 Driver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 14 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D 2,644In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Drive 1,006In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line Driver 1,362In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr A 595-S N75C188DR A 595-SN7 A 595-SN75C188DR 837In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr 955In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Drivers 35In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75C198 Driver 300 kb/s 4 Driver 0 Receiver 15 V 4.5 V 160 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 214In Stock
Min.: 1
Mult.: 1
Max.: 214

Through Hole PDIP-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 180 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 85In Stock
Min.: 1
Mult.: 1
Max.: 85

SMD/SMT SOIC-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 180 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 89In Stock
Min.: 1
Mult.: 1
Max.: 89

Through Hole PDIP-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 180 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 184In Stock
Min.: 1
Mult.: 1
Max.: 184

SMD/SMT SOIC-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 180 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 48In Stock
Min.: 1
Mult.: 1
Max.: 48

Through Hole PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 13In Stock
Min.: 1
Mult.: 1
Max.: 13

SMD/SMT SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 40In Stock
92Expected 2026/08/20
Min.: 1
Mult.: 1
Max.: 132

SMD/SMT SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Power Line A 595-LT1030CDR A 59 A 595-LT1030CDR 118In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Power Line 115In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr 93In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75C198 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube