Transceiver RS-232 Interface IC

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
16,369In Stock
$7.06
$5.43
$4.65
$4.47
Min.: 1
Mult.: 1
Max.: 13,099
SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
3,084In Stock
$31.76
$25.42
$23.83
$22.09
Min.: 1
Mult.: 1
Max.: 2,474
SMD/SMT BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V 17 mA - 40 C + 85 C 10 kV Tray

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD
2,972In Stock
Cut Tape
$11.76
$10.26
$9.89
$9.51
Reel
$9.48
Min.: 1
Mult.: 1
Max.: 2,377
: 2,500
SMD/SMT TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
3,886In Stock
Cut Tape
$7.49
$5.95
$5.56
$5.13
Reel
$4.44
Min.: 1
Mult.: 1
Max.: 3,108
: 2,500
SMD/SMT SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
768In Stock
$31.88
$25.48
$23.88
$22.12
Min.: 1
Mult.: 1
Max.: 614
Through Hole PDIP-20 MAX233 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
2,788In Stock
Cut Tape
$9.48
$7.37
$6.85
$6.27
$6.15
Reel
$5.23
Min.: 1
Mult.: 1
Max.: 2,230
: 1,000
SMD/SMT SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS
3,190In Stock
$9.25
$7.16
$6.64
$6.06
Min.: 1
Mult.: 1
Max.: 2,552
SMD/SMT SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
2,479In Stock
Cut Tape
$6.26
$6.12
$6.09
Reel
$6.09
Min.: 1
Mult.: 1
Max.: 1,983
: 2,000
SMD/SMT SSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
5,745In Stock
Cut Tape
$10.97
$8.56
$7.95
$7.29
Reel
$6.93
Min.: 1
Mult.: 1
Max.: 4,596
: 2,500
SMD/SMT TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
3,825In Stock
$10.51
$8.19
$7.37
$6.90
Min.: 1
Mult.: 1
Max.: 3,060
SMD/SMT SO-Wide-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
3,413In Stock
$13.58
$10.84
$9.87
$9.72
Min.: 1
Mult.: 1
Max.: 2,730
SMD/SMT TSSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
3,003In Stock
Cut Tape
$10.97
$8.56
$7.97
$7.30
$6.99
Reel
$6.99
Min.: 1
Mult.: 1
Max.: 2,402
: 2,500
SMD/SMT TQFN-EP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
2,333In Stock
Cut Tape
$11.82
$9.26
$8.63
$7.92
Min.: 1
Mult.: 1
Max.: 1,886
SMD/SMT TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
4,187In Stock
$11.82
$9.26
$8.28
$7.79
Min.: 1
Mult.: 1
Max.: 3,349
SMD/SMT SO-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
5,475In Stock
Cut Tape
$10.37
$8.22
$7.45
$7.28
$6.98
Reel
$6.09
Min.: 1
Mult.: 1
Max.: 4,380
: 2,500
SMD/SMT TSSOP-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1,025In Stock
$15.04
$14.70
$14.65
Min.: 1
Mult.: 1
Max.: 820
SMD/SMT TSSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver
1,846In Stock
Cut Tape
$14.91
$11.68
$10.87
$9.98
Min.: 1
Mult.: 1
Max.: 1,476
SMD/SMT SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 35 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX
5,965In Stock
Cut Tape
$5.16
$3.93
$3.63
$3.29
Reel
$2.94
Min.: 1
Mult.: 1
Max.: 4,772
: 2,500
SMD/SMT uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications
3,750In Stock
Cut Tape
$15.27
$12.40
$11.66
$10.86
Reel
$9.69
Min.: 1
Mult.: 1
Max.: 3,000
: 2,500
SMD/SMT TSSOP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors
1,199In Stock
$19.41
$15.36
$14.34
$13.23
Min.: 1
Mult.: 1
Max.: 959
SMD/SMT LGA-12 MAX3325xE Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 12 mA - 40 C + 85 C 15 kV Tray
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 1,219In Stock
Cut Tape
$1.41
$1.02
$0.922
$0.815
Reel
$0.701
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
SMD/SMT SOT-23-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 1,885In Stock
Cut Tape
$1.22
$0.872
$0.785
$0.691
Reel
$0.599
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
SMD/SMT SOT-23-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 842In Stock
3,000Expected 2027/04/26
Cut Tape
$0.93
$0.666
$0.601
$0.529
Reel
$0.458
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
SMD/SMT SOT-23-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIPW 11,379In Stock
Cut Tape
$2.99
$2.22
$2.04
$1.83
Reel
$1.55
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EID 32,934In Stock
Cut Tape
$1.55
$1.14
$1.03
$0.915
Reel
$0.819
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel