Transceiver RS-232 Interface IC

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 1.65- to 5.5-V 1Mbps RS-232 line driver/ A 595-TRS3122ERGET 96In Stock
24,000On Order
Cut Tape
$2.79
$2.09
$1.91
$1.72
Reel
$1.50
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VQFN-24 TRS3122E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 1.65 V 1.9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2Tx/2Rx LV LP RS232 Transceiver A 595-TR A 595-TRS3122ERGER 74In Stock
2,750Expected 2026/11/19
Cut Tape
$3.72
$2.78
$2.55
$2.29
Reel
$2.16
Min.: 1
Mult.: 1
: 250
SMD/SMT VQFN-24 TRS3122E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 1.65 V 1.9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re A 595-TRS3243IDB 527In Stock
Cut Tape
$1.83
$1.55
$1.26
Reel
$1.07
$1.05
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECDB 258In Stock
Cut Tape
$2.92
$2.19
$2.00
$1.80
Reel
$1.59
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECPW 263In Stock
Cut Tape
$3.40
$2.54
$2.31
$2.07
Reel
$1.83
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MULTICHANNEL RS232 LINE DRVR/RCVR 127In Stock
3,000Expected 2026/11/19
Cut Tape
$5.88
$4.49
$4.14
$3.76
Reel
$3.38
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VQFN-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr 221In Stock
2,000Expected 2026/11/19
Cut Tape
$5.01
$3.83
$3.52
$3.19
Reel
$2.85
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL,5V RS-232 I.C.
1,163In Stock
$5.15
$3.90
$3.49
$3.24
Min.: 1
Mult.: 1
Max.: 934
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3,512In Stock
Cut Tape
$4.92
$3.76
$3.47
$3.13
$3.08
Reel
$3.08
Min.: 1
Mult.: 1
Max.: 2,809
: 3,000
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3,148In Stock
Cut Tape
$4.92
$3.76
$3.47
$3.16
Reel
$2.67
Min.: 1
Mult.: 1
Max.: 2,518
: 1,000
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx
504In Stock
Cut Tape
$7.04
$5.40
$4.99
$4.56
$4.56
Min.: 1
Mult.: 1
Max.: 403
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
196In Stock
$6.70
$5.14
$4.76
$4.33
Min.: 1
Mult.: 1
Max.: 156
Through Hole PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
79In Stock
$6.06
$4.65
$4.29
$4.08
$3.48
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
3,038In Stock
Cut Tape
$2.58
$1.92
$1.76
$1.57
$1.48
Reel
$1.48
Min.: 1
Mult.: 1
Max.: 2,430
: 2,500
SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
2,254In Stock
Cut Tape
$2.48
$1.84
$1.67
$1.50
Min.: 1
Mult.: 1
Max.: 1,803
SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
950In Stock
Cut Tape
$2.27
$1.67
$1.54
$1.37
Min.: 1
Mult.: 1
Max.: 760
SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 18 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
183In Stock
$5.80
$4.43
$3.76
Min.: 1
Mult.: 1
Max.: 146
Through Hole PDIP-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
3,818In Stock
Cut Tape
$3.04
$2.27
$2.08
$1.87
Reel
$1.58
Min.: 1
Mult.: 1
Max.: 3,054
: 2,500
SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
122In Stock
$4.83
$4.72
$4.70
Min.: 1
Mult.: 1
Max.: 97
Through Hole PDIP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
144In Stock
$5.18
$3.94
$3.63
$3.28
Min.: 1
Mult.: 1
Max.: 115
SMD/SMT TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
192In Stock
$6.68
$5.12
$4.75
$4.42
Min.: 1
Mult.: 1
Max.: 153
SMD/SMT SOIC-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
130In Stock
$8.98
$7.05
$6.40
Min.: 1
Mult.: 1
Max.: 104
Through Hole PDIP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
592In Stock
Cut Tape
$5.66
$4.31
$3.97
$3.63
$3.63
Min.: 1
Mult.: 1
Max.: 473
SMD/SMT SSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
261In Stock
$4.95
$3.77
$3.34
$3.14
Min.: 1
Mult.: 1
Max.: 208
SMD/SMT TSSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
215In Stock
$4.95
$3.77
$3.47
$3.26
Min.: 1
Mult.: 1
Max.: 172
SMD/SMT SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube