SSOP-16 RS-232 Interface IC

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver ALT 595-MAX ALT 595-MAX3221EIDBR
564In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR
461In Stock
2,000Expected 2027/01/11
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Single Ch RS-232 Line Drv/Rcvr A 595-MAX3227IDB 117In Stock
4,000Expected 2026/12/18
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIDB 187In Stock
6,000Expected 2027/01/07
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SMD/SMT SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr 366In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 331In Stock
6,000On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2,865In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent RS-232 Transceiver 354In Stock
1,500Expected 2027/03/23
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 96In Stock
1,500Expected 2027/09/07
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 11In Stock
10,500On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 108In Stock
1,140On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
21,000On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 82In Stock
6,160On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP IND 19In Stock
3,080Expected 2027/03/17
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN IND 286In Stock
2,000Expected 2026/12/11
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
46,110On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR
3,460On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221ECDB
3,967Expected 2026/12/17
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP COM
2,861Expected 2026/10/26
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP COM
7,317On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 2,974In Stock
1,000Expected 2026/10/22
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16SSOP IND
5,675On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND
7,951On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV E-DWN IND
1,540Expected 2027/04/19
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV E-DWN INDEL
1,906Expected 2026/11/13
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-16 ICL3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel