Transceiver RS-485 Interface IC

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair ALT ALT 595-SN65LBC180DR Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180RSAT Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT QFN-16 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver ALT 595-SN65LBC182DR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A1DLR Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 20

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A1DL Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Reel
Texas Instruments RS-485 Interface IC EP 9 Channel Diff Tr ansceiver Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 45 mA, 60 mA - 55 C + 125 C 12 kV Reel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGG Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C Reel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171DWR Non-Stocked Lead-Time 16 Weeks
Min.: 125
Mult.: 25

SMD/SMT SOIC-20 SN75ALS171 Transceiver 20 Mb/s 3 Driver 3 Receiver 5.25 V 4.75 V 90 mA 0 C + 70 C Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN75 A 595-SN75HVD3082EDR Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C Reel
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CDR Non-Stocked Lead-Time 16 Weeks
Min.: 525
Mult.: 75

SMD/SMT SOIC-8 SN888C Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 900 uA - 40 C + 85 C Tube
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
SOT-23-8 THVD8000T Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.1 mA, 4 mA - 55 C + 125 C 16 kV Reel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs A 595-SN65LBC A 595-SN65LBC176AQDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 15 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs A 595-SN65LBC A 595-SN65LBC176AMDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 15 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr A 595-SN65 A 595-SN65HVD10QDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr A 595-SN65 A 595-SN65HVD12IDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr A 595-SN65 A 595-SN65HVD10MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs A A 595-SN65HVD21MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 12 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 A 5 A 595-SN65HVD30MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC EP 9 Channel Diff Tr ansceiver A 595-SN7 A 595-SN75976A1MDGGREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5 V 5 V 10 mA, 45 mA, 60 mA - 55 C + 125 C Reel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX13413E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver 5 V 5 V 30 mA - 40 C + 125 C AEC-Q100 Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C Reel
Analog Devices / Maxim Integrated RS-485 Interface IC Half duplex RS-485 with Polarity Correct Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-Narrow-8 MAX14781E Transceiver 370 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 1.2 mA - 40 C + 85 C Reel