Reel USB Interface IC

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 10,919In Stock
12,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 4,000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 9,537In Stock
12,000Expected 2027/06/09
Min.: 1
Mult.: 1
: 3,000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 3,347In Stock
6,000Expected 2027/01/13
Min.: 1
Mult.: 1
: 3,000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB 2.0 Hi-Speed OTG Transceiver w/ULPI 4,798In Stock
Min.: 1
Mult.: 1
Max.: 40
: 3,000

FUSB2805 USB Transceivers OTG Transceiver SMD/SMT MLP-32 USB OTG High Speed (HS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s 2.7 V 4.5 V 36 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 24,844In Stock
Min.: 1
Mult.: 1
Max.: 290
: 5,000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,030In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,726In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC 302B Type-C Control IC with PD 3,066In Stock
3,000Expected 2026/10/02
Min.: 1
Mult.: 1
Max.: 180
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,993In Stock
45,000Expected 2026/10/02
Min.: 1
Mult.: 1
Max.: 3,570
: 3,000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB Type-C Control Targeted for TA 7,486In Stock
9,000Expected 2026/11/10
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

FUSB3301 USB Controllers USB Controller SMD/SMT DFN-10 USB-C 1.1 3 V 3.5 V 5 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1,199In Stock
6,600Expected 2026/10/26
Min.: 1
Mult.: 1
: 3,300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 873In Stock
2,600Expected 2026/09/02
Min.: 1
Mult.: 1
: 2,600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 1,946In Stock
Min.: 1
Mult.: 1
: 3,000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 1,686In Stock
6,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 3,000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 1,130In Stock
6,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 3,000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 1,097In Stock
2,500Expected 2026/12/17
Min.: 1
Mult.: 1
: 2,500

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 4 port Hi Speed Controller 1,953In Stock
Min.: 1
Mult.: 1
: 3,000

USB4715 USB Controllers Hub Controller SMD/SMT VQFN-48 USB 2.0 High Speed (HS) 3 V 3.6 V 148 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 6-Port USB3.2 Gen2 SmartHub (5xUSB3/1xUSB2) 1,420In Stock
Min.: 1
Mult.: 1
: 2,500

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.2 Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s 1.09 V, 3 V 1.21 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVT 4,261In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202RSVT 3,301In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 Gen 2 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSTQ1 3,311In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C DCP charg e port converter wi 4,810In Stock
Min.: 1
Mult.: 1
: 5,000

TPS25833 USB Chargers USB Type-C SMD/SMT VQFN-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB Type-C port pro tector: short-to-VBU 4,082In Stock
36,000Expected 2027/01/01
Min.: 1
Mult.: 1
: 3,000

TPD6S300A USB Protectors USB Port Protector SMD/SMT WQFN-20 USB-C 2.0 Super Speed (SS) 2.7 V 3.6 V 600 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB Type-C source c ontroller and 3A pow A 595-TPS25810RVCT 6,789In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25810 USB Controllers USB Controller SMD/SMT WQFN-20 USB-C 1.1 Super Speed (SS) 2.9 V 6.5 V 700 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Single 3-A USB Type- C charging ports co 747In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25855 SMD/SMT VQFN-25 5.5 V 26 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel