Shift Register Counter Shift Registers

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74HC299D/SOT163/SO20 172In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 HC CMOS 10 3-State 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595BZ/SOT8016/DHXQFN16 1,364In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHXQFN-16 HC 8 41 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094D/SOT109/SO16 2,930In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094PW/SOT403/TSSOP16 3,264In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595D/SOT109/SO16 339In Stock
5,000Expected 2026/11/23
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164BQ/SOT762/DHVQFN14 817In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Parallel 1 Circuit 8 bit DHVQFN-14 AHC CMOS 2 16.3 ns, 11 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164D/SOT108/SO14 2,454In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 AHC CMOS 2 4.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164PW/SOT402/TSSOP14 2,845In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 AHC CMOS 2 4.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D/SOT109/SO16 1,499In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW/SOT403/TSSOP16 754In Stock
30,000Expected 2026/11/13
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT164D/SOT108/SO14 1,674In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 AHCT CMOS 2 3.4 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT164PW/SOT402/TSSOP14 762In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 AHCT CMOS 2 3.4 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595D/SOT109/SO16 5,202In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW/SOT403/TSSOP16 829In Stock
55,000Expected 2027/04/15
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4015BT/SOT109/SO16 1,813In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 2 Circuit 4 bit SOIC-16 HEF4000 CMOS 1 40 ns 3 V 15 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BTT/SOT403/TSSOP16 2,076In Stock
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HEF Shift Register 9 40 ns 3 V 15 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164D/SOT108/SO14 2,560In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 LV CMOS 2 12 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164PW/SOT402/TSSOP14 2,664In Stock
2,500Expected 2026/09/18
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 LV CMOS 2 12 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165AD/SOT109/SO16 803In Stock
5,000Expected 2026/11/13
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165APW/SOT403/TSSOP16 37In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165D/SOT109/SO16 1,545In Stock
2,500Expected 2026/11/30
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594AD/SOT109/SO16 320In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594APW/SOT403/TSSOP16 1,631In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595APW/SOT403/TSSOP16 357In Stock
10,000Expected 2026/11/06
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 446In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Tube