NOR Logic Gates

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHCT02D/SOT108/SO14 2,840In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02PW/SOT402/TSSOP14 2,898In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02D/SOT108/SO14 784In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GM/SOT886/XSON6 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27BQ/SOT762/DHVQFN14 2,988In Stock
3,000Expected 2026/09/16
Min.: 1
Mult.: 1
: 3,000

NOR 3 Gate HC 9 Input DHVQFN-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27PW/SOT402/TSSOP14 1,215In Stock
2,500Expected 2026/09/07
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DC/SOT765/VSSOP8 2,639In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DP/SOT505/TSSOP8 1,651In Stock
3,000Expected 2026/09/16
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4002PW/SOT402/TSSOP14 2,492In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GW/SOT353/UMT5 4,582In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G02DP/SOT505/TSSOP8 6,118In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT-Q100/SOT108/SO14 436In Stock
2,500Expected 2026/11/23
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT/SOT108/SO14 3,568In Stock
7,500Expected 2026/12/14
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ/SOT762/DHVQFN14
2,802Expected 2026/09/16
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02DC/SOT765/VSSOP8 2,789In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 211In Stock
9,000Expected 2026/10/13
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 7.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 3,062In Stock
9,000Expected 2027/04/16
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 3-18V Quad 2-Input NOR 1,520In Stock
1,485Expected 2026/10/06
Min.: 1
Mult.: 1
Max.: 330

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 1,890In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 46In Stock
715Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 220

NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NOR 5,179In Stock
5,000Expected 2027/01/01
Min.: 1
Mult.: 1
Max.: 420
: 2,500

NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 1,261In Stock
2,500Expected 2027/01/05
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 4,325In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2,500

NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 873In Stock
5,000Expected 2026/09/09
Min.: 1
Mult.: 1
Max.: 590
: 2,500

NOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 2,793In Stock
Min.: 1
Mult.: 1
Max.: 440

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube