OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC32PW A 595-S A 595-SN74ALVC32PW 1,745In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates A 5 A 595-SN74AS32D 59In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 5.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos. 2,951In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 2,934In Stock
3,000Expected 2026/10/27
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- OR GATE 1,835In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos OR Ga te 3,741In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- OR Gate 124In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate AUC 8 Input VQFN-14 4 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os OR Gate A 595-SN A 595-SN74AUP1G32DBVR 1,092In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl 2 Inpt+Gt 2,633In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input DSBGA-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low Pwr 1.8/2.5/3.3 Vin 3.3V CMOS Out 1,916In Stock
6,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 3.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-OR Gate 7,283In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74F32D 1,904In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 147In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NOR Gates 1,146In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NOR Gates 369In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 75 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 2,326In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HC 8 Input SSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC32D A 595-SN74 A 595-SN74HC32D 5,253In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32DR 3,333In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT32N A 595-SN7 A 595-SN74HCT32N 2,942In Stock
11,000Expected 2026/10/05
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 2,890In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32PWR 903In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad w/Schmitt Trig A 595-SN74HC7032DT A A 595-SN74HC7032DT 330In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad w/Schmitt Trig 188In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 3,852In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 4,212In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel