OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Four-channel two-in put 1.65V to 3.6V 2 2,660In Stock
Cut Tape
$0.43
$0.302
$0.269
$0.233
Reel
$0.186
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 3.6-V 2 4,603In Stock
Cut Tape
$0.54
$0.383
$0.343
$0.299
Reel
$0.248
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 1,676In Stock
Cut Tape
$0.28
$0.194
$0.172
$0.148
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2,760In Stock
Cut Tape
$0.32
$0.226
$0.20
$0.172
Reel
$0.135
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 5,751In Stock
Cut Tape
$0.28
$0.194
$0.172
$0.148
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OR 2,500In Stock
Cut Tape
$0.44
$0.305
$0.272
$0.235
Reel
$0.188
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 1,501In Stock
$0.461
$0.324
$0.288
$0.248
Min.: 1
Mult.: 1
OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Tube
onsemi Logic Gates QUAD OR GATE 2,476In Stock
Cut Tape
$0.48
$0.34
$0.304
$0.261
Reel
$0.207
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2,117In Stock
Cut Tape
$0.511
$0.361
$0.323
$0.28
Reel
$0.226
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 2 Input TSSOP-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2,427In Stock
Cut Tape
$0.35
$0.242
$0.213
$0.183
Reel
$0.141
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,383In Stock
Cut Tape
$0.38
$0.269
$0.24
$0.206
Reel
$0.164
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,463In Stock
Cut Tape
$0.35
$0.247
$0.22
$0.19
Reel
$0.15
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2,295In Stock
Cut Tape
$0.35
$0.247
$0.22
$0.19
Reel
$0.15
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG DUAL INPUT NOR PBFREE 15,029In Stock
Cut Tape
$0.25
$0.173
$0.152
$0.13
Reel
$0.101
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUL 2 INPUT OR 2,206In Stock
Cut Tape
$0.25
$0.172
$0.151
$0.129
Reel
$0.10
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates Quad 2-Input OR Gate 12,144In Stock
Cut Tape
$0.39
$0.276
$0.247
$0.213
Reel
$0.17
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR
7,000In Stock
Cut Tape
$0.69
$0.485
$0.435
$0.38
Reel
$0.314
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 6,944In Stock
Cut Tape
$0.42
$0.295
$0.264
$0.228
Reel
$0.19
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 10,034In Stock
$0.88
$0.628
$0.563
$0.491
Min.: 1
Mult.: 1
OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input OR 4,287In Stock
$0.85
$0.607
$0.485
$0.459
Min.: 1
Mult.: 1
OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Automotive Cat SNGL 2 Input Pos OR Gate 14,561In Stock
Cut Tape
$0.33
$0.229
$0.204
$0.176
Reel
$0.136
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Cat SNGL 2 Input Pos OR Gate 19,064In Stock
18,000Expected 2027/03/08
Cut Tape
$0.35
$0.235
$0.207
$0.177
Reel
$0.136
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G32DBVT A A 595-SN74AHC1G32DBVT 60,688In Stock
Cut Tape
$0.12
$0.083
$0.072
$0.06
Reel
$0.045
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-OR Gate 17,005In Stock
15,000Expected 2027/08/09
Cut Tape
$0.33
$0.231
$0.206
$0.177
Reel
$0.138
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl2Inpt+ORGt 10,761In Stock
16,000Expected 2026/11/23
Cut Tape
$0.45
$0.316
$0.283
$0.245
Reel
$0.193
Min.: 1
Mult.: 1
: 4,000
OR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel