50 mA Logic Gates

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG CMOS GATE NOR 2,495In Stock
Cut Tape
$0.411
$0.285
$0.254
$0.219
Reel
$0.176
Min.: 1
Mult.: 1
: 2,500
NOR 4 Gate 74LC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500In Stock
Cut Tape
$0.42
$0.293
$0.261
$0.226
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate 74LC 2 Input TSSOP-16 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 28,615In Stock
Cut Tape
$0.14
$0.097
$0.085
$0.072
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.4ns 24mA 2.0 to 5.5V 2,720In Stock
Cut Tape
$0.39
$0.261
$0.23
$0.197
Reel
$0.152
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.4 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4,861In Stock
Cut Tape
$0.20
$0.127
$0.112
$0.094
Reel
$0.067
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GN/SOT1115/X2SON6 2,232In Stock
Cut Tape
$0.311
$0.212
$0.187
$0.159
Reel
$0.121
Min.: 1
Mult.: 1
: 5,000
AND 3 Gate LVC XSON-6 21.5 ns - 500 mV 500 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos OR- AND Gate 2,077In Stock
Cut Tape
$0.82
$0.584
$0.526
$0.461
Reel
$0.377
Min.: 1
Mult.: 1
: 3,000
AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input NOR g ates with Schmitt-t 4,056In Stock
Cut Tape
$0.50
$0.348
$0.311
$0.27
Reel
$0.208
Min.: 1
Mult.: 1
: 2,000
NOR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 9,000In Stock
Cut Tape
$0.27
$0.18
$0.159
$0.135
Reel
$0.097
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 633In Stock
Cut Tape
$0.44
$0.305
$0.272
$0.235
Reel
$0.183
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING
5,416In Stock
Cut Tape
$0.13
$0.083
$0.072
$0.06
Reel
$0.047
Min.: 1
Mult.: 1
: 3,000
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate NL7SZ 1 Input SC-74-6 1 Output 32 mA - 32 mA 8.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74AC00N
497In Stock
$0.961
$0.707
$0.60
$0.545
Min.: 1
Mult.: 1
NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 136In Stock
2,500Expected 2027/03/03
Cut Tape
$0.611
$0.426
$0.38
$0.285
Reel
$0.244
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V 2,661In Stock
Cut Tape
$0.361
$0.327
$0.321
$0.274
Reel
$0.147
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 734In Stock
Cut Tape
$0.35
$0.238
$0.211
$0.179
Reel
$0.138
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low Voltage CMOS Logic IC Series 9,516In Stock
Cut Tape
$0.33
$0.231
$0.204
$0.174
Reel
$0.135
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 6,271In Stock
Cut Tape
$0.30
$0.207
$0.184
$0.158
Reel
$0.127
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5,620In Stock
Cut Tape
$0.40
$0.28
$0.25
$0.216
Reel
$0.178
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GN/SOT1115/X2SON6 4,954In Stock
Cut Tape
$0.461
$0.319
$0.285
$0.247
Reel
$0.197
Min.: 1
Mult.: 1
: 5,000
AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 900In Stock
Cut Tape
$0.511
$0.35
$0.312
$0.269
Reel
$0.201
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SN74ACT 2 Input TSSOP-14 1 Output 75 mA - 75 mA 6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Enhanced-product sin gle 2-input 2V to 5 2,945In Stock
Cut Tape
$1.92
$1.42
$1.29
$1.15
Reel
$0.968
Min.: 1
Mult.: 1
: 3,000
NOR 1 Gate AHC 2 Input SC-70-5 1 Output 50 mA - 50 mA 11 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 5,348In Stock
Cut Tape
$0.661
$0.462
$0.415
$0.362
Reel
$0.328
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
AND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL INPUT AND PBFREE 37,114In Stock
69,000On Order
Cut Tape
$0.25
$0.171
$0.151
$0.129
Reel
$0.097
Min.: 1
Mult.: 1
Max.: 12,711
: 3,000
AND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single t wo-input 2V to 5.5V 3,000In Stock
Cut Tape
$0.28
$0.194
$0.172
$0.148
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input X2SON-5 1 Output 8 mA - 8 mA 11.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-channe l 2-input 4.5V to 5 3,000In Stock
Cut Tape
$0.261
$0.181
$0.16
$0.138
Reel
$0.107
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input X2SON-5 1 Output 8 mA - 8 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel