533 MHz DRAM

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-168 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Reel
Alliance Memory DRAM LPDDR2, 4G,128M X 32, 1.2V, 134 BALL BGA, 533 MHZ, Industrial TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 533 MHz FBGA-134 128 M x 32 18 ns 1.14 V 1.95 V - 40 C + 85 C AS4C128M32MD2A-18 Reel
ISSI DRAM LPDDR2 512Mb 533MHz 64Mx32 IT Non-Stocked
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 533 MHz FBGA-134 16 M x 32 18 ns 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A
ISSI IS43LD16256C-18BLI-TR
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C Reel
ISSI IS43LD16256C-18BLI
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C