SOP-8 NOR Flash

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 1,948In Stock
1,666On Order
$1.95
$1.83
$1.78
$1.74
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
GigaDevice NOR Flash 1,993In Stock
Cut Tape
$1.34
$1.26
$1.22
$1.20
Reel
$1.04
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25LQ32E 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 7,009In Stock
$0.811
$0.758
$0.737
$0.722
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +125?) /T&R 3,178In Stock
Cut Tape
$1.22
$1.15
$1.12
$1.09
Reel
$0.942
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
GigaDevice NOR Flash 1,805In Stock
$2.02
$1.90
$1.84
$1.80
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 16Mbiit Dual and Quad Serial Flash - Extended Temp 4,132In Stock
Cut Tape
$1.05
$0.985
$0.959
$0.939
Reel
$0.826
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25LQ16E 16 Mbit 1.65 V 2.1 V 20 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 4,072In Stock
$1.00
$0.937
$0.912
$0.893
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 5In Stock
1,840On Order
$5.25
$4.88
$4.75
$4.63
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 938In Stock
Cut Tape
$2.66
$2.49
Reel
$2.49
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2,918In Stock
$9.33
$8.68
$8.41
$8.21
Min.: 1
Mult.: 1
SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2,790In Stock
Cut Tape
$0.54
$0.504
$0.49
$0.48
Reel
$0.418
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C, tube 367In Stock
$1.81
$1.69
$1.65
$1.60
Min.: 1
Mult.: 1
SMD/SMT SOP-8 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz Synchronous
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 2,539In Stock
$1.79
$1.67
$1.63
$1.60
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
GigaDevice NOR Flash 5,280In Stock
Cut Tape
$0.88
$0.829
$0.806
$0.79
Reel
$0.69
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C 1,123In Stock
$9.32
$8.66
$8.40
$8.19
$7.98
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 2,505In Stock
$1.12
$1.06
$1.03
$1.01
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil 25,468In Stock
Cut Tape
$1.55
$1.45
$1.41
$1.38
Reel
$1.31
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 19,894In Stock
16,000On Order
Cut Tape
$1.56
$1.47
$1.43
$1.37
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 500
: 2,000
SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 27,782In Stock
17,500On Order
Cut Tape
$1.43
$1.34
$1.30
$1.27
Reel
$1.11
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 782In Stock
1,568On Order
$3.41
$3.19
$3.09
$3.02
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 62In Stock
2,024Expected 2026/10/08
$2.80
$2.61
$2.54
$2.48
$2.41
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 59In Stock
3,036On Order
$2.55
$2.38
$2.33
$2.26
$2.21
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
GigaDevice NOR Flash 1,212In Stock
Cut Tape
$4.50
$4.20
$4.08
$3.99
Reel
$3.48
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 2,121In Stock
6,000On Order
Cut Tape
$3.02
$2.83
$2.74
$2.67
Reel
$2.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,823In Stock
4,000Expected 2027/02/16
Cut Tape
$2.88
$2.69
$2.61
$2.55
Reel
$2.17
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel