Tray NOR Flash

Results: 2,365
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Infineon Technologies NOR Flash STD SPI 1,468In Stock
$9.86
$9.18
$8.90
$8.68
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 2,119In Stock
$2.86
$2.67
$2.59
$2.54
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash HYPERFLASH 671In Stock
$11.26
$10.46
$10.13
$9.90
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 S26KL/S26KS 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 1,090In Stock
$3.62
$3.47
$3.40
$3.34
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 539In Stock
$8.94
$8.33
$8.01
$7.76
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1,175In Stock
$10.12
$9.63
$9.40
$9.27
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 120NS Parallel NOR Flash 273In Stock
$14.40
$13.37
$12.96
$12.64
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) 1,162In Stock
$2.61
$2.57
$2.17
$1.97
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 735In Stock
$4.21
$3.95
$3.83
$3.74
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash PNOR 831In Stock
$10.91
$10.33
$10.12
$9.96
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1,421In Stock
$4.47
$4.18
$4.04
$3.95
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 1,259In Stock
$4.42
$4.12
$4.00
$3.91
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash Nor 2,264In Stock
$4.54
$4.23
$4.11
$4.01
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 2,230In Stock
$4.50
$4.20
$4.08
$3.99
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 1,845In Stock
$5.06
$4.71
$4.57
$4.47
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash Nor 1,362In Stock
$4.76
$4.26
$4.15
$4.07
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash STD SPI 954In Stock
$10.26
$9.54
$9.25
$9.02
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash NOR 3,206In Stock
$19.52
$18.10
$17.54
$17.11
Min.: 1
Mult.: 1
SMD/SMT S26KL/S26KS 512 Mbit 2.7 V 3.6 V 180 mA Parallel 100 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 387In Stock
$8.19
$7.63
$7.40
$7.22
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 315In Stock
$18.95
$17.57
$17.03
$14.36
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 1,799In Stock
$7.58
$7.06
$6.84
$6.68
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 100ns Parallel NOR Flash 844In Stock
$14.19
$13.18
$12.77
$11.26
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 110ns Parallel NOR Flash 791In Stock
$17.51
$16.08
$15.70
$15.32
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 910In Stock
$12.62
$11.87
$11.54
$11.18
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 1,343In Stock
$2.02
$1.90
$1.85
$1.83
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tray