TFBGA-48 SRAM

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 739In Stock
$45.28
$41.88
$40.53
$39.52
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 3,920In Stock
Cut Tape
$11.16
$10.39
$10.06
$9.82
$9.35
Reel
$9.35
Min.: 1
Mult.: 1
: 2,500
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 418In Stock
$16.78
$15.56
$15.07
$14.36
$14.00
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 413In Stock
$25.09
$24.06
$23.66
$23.34
$22.90
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
$7.04
$6.56
$6.36
$6.21
$6.06
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 2,209In Stock
Cut Tape
$9.76
$9.08
$8.80
$8.59
$8.40
Reel
$8.40
Min.: 1
Mult.: 1
: 2,500
32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx16 55ns Async SRAM 96In Stock
$10.47
$9.72
$9.42
$9.20
$8.77
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 8Mb 1Mbx8 55ns Async SRAM 160In Stock
$17.10
$15.85
$15.35
$14.63
$14.26
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.5 V 35 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 8Mb, 512K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 290In Stock
$28.42
$26.33
$25.49
$24.86
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.7 V 130 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die), Industrial Temp - Tray 388In Stock
$11.57
$10.76
$10.43
$10.18
$9.13
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48ball TFBGA, 10ns, Industrial Temp - Tray 325In Stock
$52.71
$48.67
$47.09
$45.90
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 3,794In Stock
Cut Tape
$14.41
$13.36
$12.94
$12.33
$12.03
Reel
$12.03
Min.: 1
Mult.: 1
: 2,500
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die 475In Stock
$17.08
$15.84
$15.34
$14.62
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 16Mb,Pseudo SRAM,Asynch/Page, 1M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 380In Stock
$7.39
$6.87
$6.66
$6.51
$6.35
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 1In Stock
2,880Expected 2026/11/02
$8.42
$7.84
$7.61
$7.42
$7.25
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 202In Stock
$8.97
$8.33
$8.08
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 1Mb 64Kx16 55ns Async SRAM 208In Stock
$6.77
$6.32
$6.12
$6.02
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS
3,500On Order
Cut Tape
$9.91
$9.22
$8.94
$8.72
$8.51
Reel
$8.51
Min.: 1
Mult.: 1
: 2,500
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp
480Expected 2026/11/03
$10.83
$10.07
$9.76
$9.54
$9.08
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Infineon Technologies SRAM ASYNC Non-Stocked Lead-Time 26 Weeks
Cut Tape
$12.68
$11.77
$11.41
$11.14
Reel
$10.63
Min.: 1
Mult.: 1
: 2,000
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.2 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-48 Reel, Cut Tape
Infineon Technologies SRAM ASYNC Non-Stocked Lead-Time 26 Weeks
$10.29
Min.: 4,800
Mult.: 4,800
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.2 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$10.35
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS Non-Stocked Lead-Time 12 Weeks
$11.01
Min.: 480
Mult.: 480
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$10.35
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$13.83
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel