Lattice FPGA - Field Programmable Gate Array

Results: 2,464
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 5In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 1.2V -2 SPD 1In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 107 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 2112 LUTs; 1.2V 18In Stock
3,430On Order
Min.: 1
Mult.: 1

LCMXO3L 2100 LE 1050 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice LCMXO3D-9400HC-6BG400I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 344In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 5 SPEED 344In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 56 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G ; 43.8K LUTs; 1.2V; 5G SERDES 138In Stock
Min.: 1
Mult.: 1

LFE5UM5G 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -4 Spd I 42In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 164In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES 24In Stock
Min.: 1
Mult.: 1

LFE5UM 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 104 I/O 1.2V -1 SPD 146In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 279 IO 3.3V 6 Spd 38In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 278 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT FTBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 1 Spd 360In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 79 IO 1.2V 2 Spd 89In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 78 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade AEC-Q100 252In Stock
Min.: 1
Mult.: 1

LAXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT CSBGA-132 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -6 I 32In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 5 Spd 57In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 111 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 1.2V 1 SPEED 486In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 SPEED 87In Stock
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 53In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 193 I/O DSP 1.2V -6 I 46In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -6 Speed IND Lead-Time 53 Weeks
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 490 I/O SERDES 1.2V -6 Speed 24In Stock
Min.: 1
Mult.: 1

LFE3 92000 LE 46000 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 472 I/O DSP 1.2V -5 Speed 34In Stock
Min.: 1
Mult.: 1

LFXP2 29000 LE 14500 ALM 387 kbit 472 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 268In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT BGA-81 AEC-Q100 Tube
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 1.2V 1 Spd 90In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray