0 C FPGA - Field Programmable Gate Array

Results: 4,699
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L2SBG484E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-L2FBG484E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K160T 162240 LE 25350 ALM 11.43 Mbit 285 I/O 1.2 V 3.3 V 0 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-L2FBG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-L2FFG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FBG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FBG900E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FFG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-L2FBG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-1FFG1156C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-2FFG1156C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-3FFG1156E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-2FFG1761C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FF1761C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-3FFG1157E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FFG1158C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 350 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FFG1927C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-2FF1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-2FFG1927C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 56 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-2FFG1930C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 700 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-L2FFG1158E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 350 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX550T-2FFG1158C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX550T 554240 LE 86600 ALM 41.48 Mbit 350 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX550T-2FFG1927C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX550T 554240 LE 86600 ALM 41.48 Mbit 600 I/O 970 mV 1.03 V 0 C + 85 C 28.05 Gb/s 80 Transceiver SMD/SMT FCBGA-1927