MouseReel Attenuators

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
Qorvo Attenuators 75-ohm VCA - Low Insertion Loss 808In Stock
Min.: 1
Mult.: 1
: 2,500

LGA-16 25 dB 3 GHz 75 Ohms 1 Channel
MACOM Attenuators 1800-2.5GHz IL 2.4dB Atten. Range 42dB 2,104In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 42 dB 2.5 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators 5 dB SMT Fixed Attenuator, DC - 8000 MHz, 50? 1,977In Stock
Min.: 1
Mult.: 1
: 500

MCLP-4 5 dB 8 GHz 50 Ohms 1 Channel 1.35
Mini-Circuits Attenuators 8 dB SMT Fixed Attenuator, DC - 8000 MHz, 50? 828In Stock
Min.: 1
Mult.: 1
: 500

MCLP-4 8 dB 8 GHz 50 Ohms 1 Channel 1.35
Mini-Circuits Attenuators MMIC ATTENUATOR 8 DB 942In Stock
Min.: 1
Mult.: 1
: 500

MCLP-6 8.6 dB 43.5 GHz 50 Ohms 1 Channel 1.7
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 2500 MHz, 50? 2,817In Stock
Min.: 1
Mult.: 1
: 500

SOT143-4 0.7 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Vishay / Barry Industries Attenuators DC-3GHz 5W Al2O3 surface mount chip attenuator 1db attenuation T&R 951In Stock
Min.: 1
Mult.: 1
: 100

1 dB
Vishay / Barry Industries Attenuators DC-3GHz 5W Al2O3 surface mount chip attenuator 3db attenuation T&R 504In Stock
Min.: 1
Mult.: 1
: 500

3 dB
Qorvo Attenuators 50-6000MHz 7-Bit 31.75dB .25dB step Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 1 Channel 0.25 dB
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 8000 MHz, 50? 280In Stock
Min.: 1
Mult.: 1
: 500

MCLP-4 7 dB 8 GHz 50 Ohms 1 bit 1 Channel 1.3
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 20000 MHz, 50? 12In Stock
500Expected 2026/09/23
Min.: 1
Mult.: 1
: 500

LZ1737 15 dB 2 GHz 50 Ohms 1 Channel

Qorvo Attenuators DC-4GHz 6-Bit 31.5 dB 34In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Walsin Attenuators CHIP ATTENUATOR 10dB 50Ohm +/-0.4dB 8,475In Stock
10,000Expected 2026/12/14
Min.: 1
Mult.: 1
: 10,000

0404 10 dB 3 GHz 50 Ohms 1 Channel 1.2
Mini-Circuits Attenuators MMIC ATTENUATOR 4 dB 10In Stock
1,900On Order
Min.: 1
Mult.: 1
: 500

2x2 MCLP 4.6 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 2500 MHz, 50? 151In Stock
Min.: 1
Mult.: 1
: 500

SOT-143-4 7 dB 2.5 GHz 50 Ohms 1 bit 1 Channel 1.5
Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 1000 MHz, 50ohm 182In Stock
Min.: 1
Mult.: 1
: 500

SOT-143-4 31.87 dB 1 GHz 50 Ohms
Analog Devices Attenuators 5-bit Digital Attenuator
955In Stock
Min.: 1
Mult.: 1
Max.: 764
: 500

15.5 dB 3.8 GHz 50 Ohms 5 bit 1 Channel 0.5 dB
Analog Devices Attenuators DC-6 GHz 3 Bit, 1dB LSB DATT
249In Stock
Min.: 1
Mult.: 1
Max.: 199

QFN-16 7 dB 6 GHz 50 Ohms 3 bit 1 Channel 1 dB

Analog Devices Attenuators DATT, 1BIT, 20dB, DC-10GHz
467In Stock
Min.: 1
Mult.: 1
Max.: 373

20 dB 10 GHz 50 Ohms 1 bit 1 Channel 0.6 dB
Analog Devices Attenuators 2-Bit Digital Attenuator
997In Stock
Min.: 1
Mult.: 1
Max.: 797
: 500

SOT-23-6 12 dB 4 GHz 50 Ohms 2 bit 1 Channel 4 dB
Analog Devices Attenuators 0.6-3.0GHz, 6-bit Dig Atten
1,247In Stock
Min.: 1
Mult.: 1
Max.: 1,007
: 500

LFCSP-16 31.5 dB 3 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Qorvo Attenuators 5-1500MHz 75 Ohm .5dB steps 6 Bit 1,249In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-20 31.5 dB 1.5 GHz 75 Ohms 6 bit 1 Channel 0.5 dB
Qorvo Attenuators 45-1218MHz 75 ohm VC Var. Equalizer 200In Stock
Min.: 1
Mult.: 1
: 100

MCM-14 22 dB 1.218 GHz 75 Ohms 1 Channel
Panasonic Industry Attenuators Attenuator 3 el AEC-Q200 19,423In Stock
Min.: 1
Mult.: 1
: 10,000

0404 3 dB 3 GHz 50 Ohms 1.3
Panasonic Industry Attenuators 4DB 50Ohms 19,152In Stock
Min.: 1
Mult.: 1
: 10,000

0404 4 dB 3 GHz 50 Ohms 1.3