QFN-12 RF Amplifier

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 705In Stock
2,500Expected 2027/03/15
Cut Tape
$19.25
$17.33
$15.60
$14.50
Reel
$14.01
Min.: 1
Mult.: 1
: 500
50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 745In Stock
Cut Tape
$6.26
$5.64
$5.08
$4.73
Reel
$4.58
Min.: 1
Mult.: 1
: 500
1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 71In Stock
700Expected 2026/11/26
Cut Tape
$55.44
$49.90
$44.90
Reel
$42.03
Min.: 1
Mult.: 1
: 100
8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 226In Stock
1,000Expected 2026/11/16
Cut Tape
$6.08
$5.47
$4.91
$4.56
Reel
$4.42
Min.: 1
Mult.: 1
: 500
660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 231In Stock
Cut Tape
$17.71
$17.55
$16.27
Reel
$13.29
Min.: 1
Mult.: 1
: 100
50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 8.5 GHz 2,494In Stock
Cut Tape
$32.06
$25.63
$24.03
$22.26
Reel
$20.91
Min.: 1
Mult.: 1
: 2,500
6 MHz to 8 GHz 3 V 42 mA 23.8 dB 0.55 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 15.6 dBm 25.4 dBm - 40 C + 115 C Reel, Cut Tape
MACOM RF Amplifier MMIC GaN HEMT, G28V4-1, 25W, 5.2-5.9 GHz
This product may require additional documentation to export from the United States.
12In Stock
$655.16
$558.15
Min.: 1
Mult.: 1
5 GHz to 6 GHz 28 V 9.6 mA 30 dB Power Amplifiers SMD/SMT QFN-12 GaN - 65 C + 225 C Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 21 - 29 GHz
15In Stock
$101.77
$85.13
$78.48
$76.41
Min.: 1
Mult.: 1
21 GHz to 29 GHz 3 V 35 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 8.5 dBm 19 dBm - 40 C + 85 C HMC341 Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz
4In Stock
$348.27
$309.03
$295.48
Min.: 1
Mult.: 1
7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 15 - 45 GHz, 50 Ohm
This product may require additional documentation to export from the United States.
361In Stock
600Expected 2027/02/02
Cut Tape
$67.02
$61.34
$58.41
Reel
$57.66
Min.: 1
Mult.: 1
: 100
15 GHz to 45 GHz 5 V 128 mA 18.9 dB 5.2 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 17 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 18 GHz 2,484In Stock
Cut Tape
$32.75
$26.52
$24.96
$23.92
$23.13
Reel
$21.17
Min.: 1
Mult.: 1
: 2,500
6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 24 - 32 GHz, 50 Ohm
This product may require additional documentation to export from the United States.
128In Stock
Cut Tape
$62.71
$58.84
$55.95
Reel
$55.14
Min.: 1
Mult.: 1
: 100
24 GHz to 32 GHz 5 V 128 mA 16.6 dB 3.8 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.8 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.4 - 8 GHz, 50? 801In Stock
Cut Tape
$12.40
$11.70
$11.00
$10.11
Reel
$9.93
Min.: 1
Mult.: 1
: 500
400 MHz to 8 GHz 6 V 150 mA 21.3 dB 3.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 25.7 dBm 41 dBm - 45 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 17.5 - 25.5 GHz
127In Stock
Cut Tape
$111.90
$93.59
$87.90
Reel
$83.57
Min.: 1
Mult.: 1
: 100
17.5 GHz to 25.5 GHz 5 V 84 mA 13 dB 8 dB Power Amplifiers SMD/SMT QFN-12 GaAs 22 dBm 26 dBm - 40 C + 85 C HMC442G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 4 GHz
271In Stock
$69.33
$58.89
$56.34
Min.: 1
Mult.: 1
2 GHz to 4 GHz 6 V 100 mA 10 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 85 C HMC594G Cut Tape


CML Micro RF Amplifier 102In Stock
Cut Tape
$80.86
$77.19
Reel
$72.14
Min.: 1
Mult.: 1
: 100
6 GHz to 22 GHz 3 V to 6 V 130 mA 14 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 18.5 dBm 19.5 dBm - 40 C + 85 C Reel, Cut Tape

Guerrilla RF RF Amplifier .7-3.8GHz NF .27dB Gain 19.2dB 20,204In Stock
Cut Tape
$5.99
$4.56
$4.20
$3.81
Reel
$3.43
Min.: 1
Mult.: 1
: 2,500
700 MHz to 3.8 GHz 2.7 V to 5 V 70 mA 19 dB 0.37 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 105 C GRF2051 Reel, Cut Tape

Guerrilla RF RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB 2,834In Stock
Cut Tape
$4.63
$3.49
$3.21
$2.90
$2.77
Reel
$2.34
Min.: 1
Mult.: 1
: 2,500
400 MHz to 2.7 GHz 1.8 V to 5 V 70 mA 16.2 dB 0.85 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 4.5 dBm 34 dBm - 40 C + 105 C GRF4042 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 10 MHz to 4000 MHz, 50ohm, 3x3 mm QFN Style Package
4,267On Order
Cut Tape
$22.46
$20.20
$18.67
$17.98
Reel
$17.98
Min.: 1
Mult.: 1
: 500
10 MHz to 4 GHz 10 V to 12.5 V 190 mA 25.9 dB 7.1 dB Power Amplifiers SMD/SMT QFN-12 32.4 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 300 MHz to 7500 MHz, 50ohm, 3x3 mm QFN Style Package
1,726On Order
Cut Tape
$25.21
$22.69
$21.47
$20.19
Reel
$20.19
Min.: 1
Mult.: 1
: 500
300 MHz to 7.5 GHz 10 V to 12.5 V 190 mA 21.3 dB 3.8 dB Power Amplifiers SMD/SMT QFN-12 32.1 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 8000 MHz, 50ohm
14,952On Order
Cut Tape
$5.85
$5.26
$4.76
$4.38
$4.21
Reel
$3.93
Min.: 1
Mult.: 1
: 500
400 MHz to 8 GHz 6 V 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-12 22.9 dBm 33.6 dBm - 45 C + 105 C TSY Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,5x5mm,DC-50GHz,100 part Reel
This product may require additional documentation to export from the United States.
83Expected 2026/11/19
Cut Tape
$216.97
$197.05
$171.39
Reel
$171.39
Min.: 1
Mult.: 1
: 100
40 MHz to 50 GHz 6 V 135 mA 14 dB 7 dB General Purpose Amplifiers SMD/SMT QFN-12 GaAs 17 dBm 18.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB Non-Stocked
Reel
$3.57
Min.: 2,500
Mult.: 2,500
: 2,500
1.7 GHz to 4.5 GHz 2.7 V to 5 V 65 mA 19.2 dB 0.5 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2052 Reel