MouseReel RF Amplifier

Results: 685
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
NXP Semiconductors RF Amplifier HV7IC 2GHz 20W PQFN8X8 221In Stock
Cut Tape
$58.56
$47.87
$45.18
$43.94
Min.: 1
Mult.: 1
1.805 GHz to 2.17 GHz 26 V to 32 V 230 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT PQFN-24 Si 45.5 dBm - 40 C + 85 C MW7IC2020N Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LFCSP Package
1,126In Stock
Cut Tape
$10.85
$8.44
$7.84
$7.18
Min.: 1
Mult.: 1
Max.: 900
2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz
415In Stock
Cut Tape
$20.28
$16.84
$15.75
$14.54
$13.86
$13.86
Min.: 1
Mult.: 1
Max.: 332
350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier
4,237In Stock
Cut Tape
$2.98
$2.31
$2.11
$1.90
Reel
$1.57
Min.: 1
Mult.: 1
Max.: 3,389
: 2,500
0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 2200 MHz, 50? 239In Stock
Cut Tape
$5.59
$5.26
$5.01
Reel
$4.90
Min.: 1
Mult.: 1
: 500
2.2 GHz 4.9 V 65 mA 13 dB, 16.7 dB, 19 dB, 20.2 dB, 20.5 dB 3.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-8 InGaP 16.6 dBm 34 dBm - 45 C + 85 C MERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50? 12In Stock
Cut Tape
$48.25
$45.23
Reel
$45.23
Min.: 1
Mult.: 1
: 100
1.38 GHz to 1.52 GHz 5 V 50 mA 35 dB 0.6 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 13.5 dBm 27.5 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 1000 MHz, 50? 8In Stock
Cut Tape
$9.13
$8.80
$8.47
$7.76
Reel
$7.76
Min.: 1
Mult.: 1
: 500
0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.5 dBm 25.5 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 323In Stock
Cut Tape
$1.97
$1.90
$1.88
Reel
$1.88
Min.: 1
Mult.: 1
: 500
Low Noise Amplifiers Si TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 318In Stock
500Expected 2026/11/16
Cut Tape
$4.26
$4.11
$3.94
$3.59
Reel
$3.59
Min.: 1
Mult.: 1
: 500
2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-22GHzDistributedAmplifier 5In Stock
500On Order
Cut Tape
$211.45
$207.30
$163.88
Reel
$163.88
Min.: 1
Mult.: 1
Max.: 100
: 250
0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD240 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 563In Stock
Cut Tape
$2.19
$2.16
Reel
$2.16
$2.05
Min.: 1
Mult.: 1
: 100
0 Hz to 2 GHz 5 V 25 mA 11 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 7 dBm 22 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2,954In Stock
Cut Tape
$3.55
$2.65
$2.42
$2.17
Reel
$1.87
Min.: 1
Mult.: 1
: 3,000
2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 108In Stock
500Expected 2026/11/16
Cut Tape
$3.14
$2.97
$2.88
$2.62
Reel
$2.62
Min.: 1
Mult.: 1
: 500
Si MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 102In Stock
1,000On Order
Cut Tape
$2.45
$2.40
$2.31
$2.21
Reel
$2.21
Min.: 1
Mult.: 1
: 500
Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier
940In Stock
Cut Tape
$7.42
$5.69
$5.26
$4.78
Min.: 1
Mult.: 1
Max.: 752
1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block
4,366In Stock
Cut Tape
$5.13
$3.91
$3.59
$3.26
Reel
$2.79
Min.: 1
Mult.: 1
Max.: 3,492
: 2,500
400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra High Gain Ultra LNA; 2.5 - 5.0 GHz 16,630In Stock
Cut Tape
$3.74
$2.79
$2.55
$2.29
Reel
$1.91
Min.: 1
Mult.: 1
: 2,500
2.5 GHz to 5 GHz 2.5 V to 5 V 75 mA 26.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 18.7 dBm 35 dBm - 40 C + 105 C GRF2171 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80In Stock
Cut Tape
$88.55
Reel
$84.26
Min.: 1
Mult.: 1
: 100
27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp
1,292In Stock
Cut Tape
$4.79
$3.62
$3.33
$3.00
Min.: 1
Mult.: 1
Max.: 1,033
5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz
71In Stock
Cut Tape
$109.85
$91.88
$84.68
$82.47
Min.: 1
Mult.: 1
17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w
2,198In Stock
Cut Tape
$5.31
$4.05
$3.73
$3.38
Min.: 1
Mult.: 1
Max.: 1,758
10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au
6,712In Stock
Cut Tape
$3.50
$2.61
$2.40
$2.14
Reel
$1.81
Min.: 1
Mult.: 1
Max.: 5,369
: 2,500
315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, +5V Low-Noise Amplifier
2,079In Stock
Cut Tape
$3.45
$2.57
$2.35
$2.11
Min.: 1
Mult.: 1
Max.: 1,663
1 GHz 5 V 17.7 mA 18.3 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si - 1 dBm 10 dBm - 40 C + 85 C MAX2650 Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2,851In Stock
Cut Tape
$3.55
$2.65
$2.42
$2.17
Reel
$1.83
Min.: 1
Mult.: 1
: 3,000
3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3,570In Stock
Cut Tape
$5.14
$3.92
$3.61
$3.27
Reel
$2.97
Min.: 1
Mult.: 1
: 1,000
5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel