MouseReel RF Amplifier

Results: 685
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm 46In Stock
500On Order
Cut Tape
$108.95
$98.05
$88.25
Reel
$82.60
Min.: 1
Mult.: 1
: 100
10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz 155In Stock
Cut Tape
$51.45
$46.30
$41.67
Reel
$39.00
Min.: 1
Mult.: 1
: 100
10 MHz to 10 GHz 2 V to 4 V 400 mA 11.2 dB 3.9 dB Driver Amplifiers SMD/SMT QFN-24 26.8 dBm 36.9 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50? 372In Stock
Cut Tape
$111.12
$104.93
$99.77
Reel
$98.92
Min.: 1
Mult.: 1
: 100
2 GHz to 30 GHz 4.75 V to 5.25 V 92 mA 17.5 dB 4.8 dB Low Noise Amplifiers SMD/SMT DG1677-4-32 Si 11.5 dBm 20.6 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm 419In Stock
Cut Tape
$74.11
$66.19
Reel
$65.31
Min.: 1
Mult.: 1
: 100
50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 469In Stock
Cut Tape
$37.09
$33.76
$30.76
$28.06
$26.39
Reel
$25.78
Min.: 1
Mult.: 1
: 500
12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 15 - 45 GHz, 50 Ohm
623In Stock
Cut Tape
$67.02
$61.34
$58.41
Reel
$57.66
Min.: 1
Mult.: 1
: 100
15 GHz to 45 GHz 5 V 128 mA 18.9 dB 5.2 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 17 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 194In Stock
Cut Tape
$190.24
$171.23
$154.11
Reel
$154.11
Min.: 1
Mult.: 1
: 100
10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 0.5 - 5 GHz, 50? 945In Stock
Cut Tape
$6.11
$5.66
$5.25
$4.58
Reel
$4.45
Min.: 1
Mult.: 1
: 500
500 MHz to 5 GHz 5 V 80 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 19.6 dBm 28.9 dBm TSS2 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 682In Stock
Cut Tape
$174.10
$154.92
$152.52
Reel
$152.52
Min.: 1
Mult.: 1
: 500
0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Ampleon RF Amplifier B10H0710N40D/LGA-12x8/REEL 451In Stock
Cut Tape
$74.29
$64.81
$61.53
$60.29
$60.27
Reel
$53.45
Min.: 1
Mult.: 1
: 500
700 MHz to 1 GHz 35 dB SMD/SMT LGA-34 - 40 C + 120 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier eLNA No-Shield 12,331In Stock
9,000Expected 2026/11/20
Cut Tape
$1.98
$1.95
$1.76
$1.60
Reel
$1.08
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
6.2 GHz to 6.8 GHz, 7.7 GHz to 8.3 GHz 1.62 V to 1.98 V 10.4 mA, 10.6 mA 15 dB, 15.3 dB 1.85 dB, 1.7 dB Low Noise Amplifiers SMD/SMT Si - 11 dBm - 40 C + 85 C QM14068 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 9,596In Stock
Cut Tape
$1.54
$1.13
$1.03
$0.907
Reel
$0.742
Min.: 1
Mult.: 1
: 5,000
1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 5 mA 21.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 21 dBm - 40 C + 105 C NT1193 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA
641In Stock
Cut Tape
$40.83
$33.05
$31.11
$29.83
Min.: 1
Mult.: 1
Max.: 512
3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz
3,969In Stock
Cut Tape
$24.63
$20.52
$19.34
$17.92
Reel
$16.24
Min.: 1
Mult.: 1
Max.: 3,175
: 1,500
1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Amplifiers
323In Stock
Cut Tape
$300.32
$279.65
$238.15
Reel
$238.15
Min.: 1
Mult.: 1
Max.: 258
: 100
0 Hz to 22 GHz 10 V 400 mA 13.5 dB 6 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 25.5 dBm 35 dBm - 40 C + 85 C HMC797 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1,457In Stock
Cut Tape
$6.30
$4.83
$4.47
$4.06
Reel
$3.65
Min.: 1
Mult.: 1
: 1,500
2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50? 109In Stock
300Expected 2026/10/23
Cut Tape
$63.07
$55.18
Reel
$53.22
Min.: 1
Mult.: 1
: 100
10 MHz to 26.5 GHz 5 V 85 mA 19.5 dB 9.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19.9 dBm 27.8 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC Low Phase Noise Amplifier 170In Stock
Cut Tape
$61.62
$55.46
$49.90
Reel
$46.71
Min.: 1
Mult.: 1
: 100
6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 24 - 32 GHz, 50 Ohm
28In Stock
100Expected 2027/01/18
Cut Tape
$62.71
$58.84
$55.95
Reel
$55.14
Min.: 1
Mult.: 1
: 100
24 GHz to 32 GHz 5 V 128 mA 16.6 dB 3.8 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.8 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 5.5 - 12.5 GHz, 50ohm 71In Stock
680Expected 2026/10/12
Cut Tape
$33.25
$29.91
$26.94
$24.25
$22.54
Reel
$21.78
Min.: 1
Mult.: 1
: 500
5.5 GHz to 12.5 GHz 4 V 72 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 17.5 dBm 28.9 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.4 - 8 GHz, 50? 825In Stock
Cut Tape
$12.40
$11.70
$11.00
$10.11
Reel
$9.93
Min.: 1
Mult.: 1
: 500
400 MHz to 8 GHz 6 V 150 mA 21.3 dB 3.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 25.7 dBm 41 dBm - 45 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 870In Stock
Cut Tape
$5.75
$4.66
$4.35
$3.97
Reel
$3.45
Min.: 1
Mult.: 1
: 2,000
3.3 GHz to 4.2 GHz 4.75 V to 5.25 V 35 dB 3.2 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.1 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 6,820In Stock
Cut Tape
$6.97
Reel
$5.98
$5.71
$5.47
Min.: 1
Mult.: 1
: 100
0 Hz to 4 GHz 4.9 V 65 mA 14 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 8,217In Stock
Cut Tape
$2.02
$1.99
$1.90
Reel
$1.90
Min.: 1
Mult.: 1
: 1,000
0 Hz to 3 GHz 3.5 V 16 mA 16.4 dB 2.4 dB Low Noise Amplifiers SMD/SMT SOT-89-4 InGaP 3.3 dBm 19.1 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 6,862In Stock
Cut Tape
$2.29
$2.11
Reel
$2.11
$2.04
$1.95
Min.: 1
Mult.: 1
: 100
0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel