Waffle RF Mixer

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Marki Microwave RF Mixer The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 186In Stock
325On Order
$189.57
$157.98
Min.: 1
Mult.: 1
2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices HMC8192-SX
Analog Devices RF Mixer 20 to 42GHz I/Q Mixer
12In Stock
$333.68
$299.32
$287.40
Min.: 2
Mult.: 2
20 GHz to 42 GHz 15.5 dB 16 dB 20 GHz to 42 GHz 0 Hz to 5 GHz + 85 C - 55 C SMD/SMT Die
Analog Devices HMC521A-SX
Analog Devices RF Mixer GaAs IQ Mixer Sample Pack
10In Stock
$119.35
$96.62
$93.56
$89.97
Min.: 2
Mult.: 2
8.5 GHz to 13.5 GHz 8.5 dB 8 dB 8.5 GHz to 13.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Marki Microwave RF Mixer The MM1-0626HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
$78.87
Min.: 25
Mult.: 25
Marki Microwave RF Mixer The MM1-0626SCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
$91.20
Min.: 25
Mult.: 25
Marki Microwave RF Mixer The MM1-1886HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.The MM1-1886HCSP2 is available in a lead-free, RoHS compliant 2.5x2.5 mm chip scale surface mount package (CSP2). Non-Stocked Lead-Time 10 Weeks
$208.04
Min.: 25
Mult.: 25