0 C Tube CAN Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Product Packaging
Texas Instruments CAN Interface IC Hi Speed Trans A 595 -SN75LBC031DR A 595 A 595-SN75LBC031DR 130In Stock
$8.12
$6.26
$5.36
$4.97
$4.79
Min.: 1
Mult.: 1
SN75LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V 0 C + 70 C 80 mA Without ESD Protection CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
159In Stock
$6.07
$4.64
$4.18
$3.88
Min.: 1
Mult.: 1
Max.: 127
LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
1,236In Stock
$6.04
$4.61
$4.26
$3.84
Min.: 1
Mult.: 1
Max.: 988
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV CAN Transceivers Tube