Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Analog Devices, Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 2,748
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420MD 2,345In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7420M SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Dual Channel 1/1 1Mbps Dig Isolator 578In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7421A SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel 1/1 200 Mbps Dig Iso A 595- A 595-ISO7421DR 485In Stock
Min.: 1
Mult.: 1

ISO7421 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 9 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421EDR 298In Stock
Min.: 1
Mult.: 1

ISO7421E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.3 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-Power Dual Digit al Isolators 8-SOIC 1,274In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7421 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 1.5 mA 9 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDW 2,200In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 4kVpk Lo PWR 4Ch 25M bps Digital Iso A 5 A 595-ISO7641FCDW 786In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7641FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 1.3 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7641FMDWR 265In Stock
Min.: 1
Mult.: 1

ISO7641FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 17 mA, 31 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710FD 8,001In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC single-channel A A 595-ISO7710QDQ1 2,033In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720D 1,975In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FD 3,965In Stock
2,470Expected 2026/09/09
Min.: 1
Mult.: 1
: 2,500

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FDWV 1,718In Stock
Min.: 1
Mult.: 1
: 1,000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720FQDQ1 1,311In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FBDW 6,415In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FDW 2,119In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731QDBQQ1 2,001In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7731 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740DBQ 1,714In Stock
2,500Expected 2027/01/07
Min.: 1
Mult.: 1
: 2,500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740QDBQQ1 1,565In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive Grade 0 h igh-speed robust-E A 595-ISO7741EDWQ1 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7741E SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742DW 3,238In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7742 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 6/0 reinforced A A 595-ISO7760DBQ 3,414In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760QDBQQ1 1,008In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761DW 2,054In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7761 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 5/1 A A 595-ISO7761QDBQQ1 2,828In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7761 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 30.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel