Digital Isolators

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
5,174In Stock
$12.14
$9.51
$8.85
$8.12
Min.: 1
Mult.: 1
Max.: 4,139
MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 4/0 Channel Digital Isola
8,543In Stock
$5.85
$4.47
$4.11
$3.40
Min.: 1
Mult.: 1
Max.: 7,682
MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s,kb 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 1Mbps, 2.5kVrms
45,162In Stock
$5.85
$4.47
$4.11
$3.72
Min.: 1
Mult.: 1
Max.: 36,129
MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s,kb 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 150Mbps, 5kVrms
12,459In Stock
$12.20
$9.54
$8.54
$7.90
Min.: 1
Mult.: 1
Max.: 9,967
MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-ch (3/1), 25Mb/s, 5KV Digital Isolator
2,575In Stock
$10.83
$8.46
$7.85
$7.19
Min.: 1
Mult.: 1
Max.: 2,060
MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator
2,794In Stock
$12.05
$9.43
$8.96
$7.61
Min.: 1
Mult.: 1
Max.: 2,235
MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7.25 mA 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 Channel, 150Mbps, 1kVrms Digital Isola
8,087In Stock
$11.86
$9.29
$8.65
$7.94
Min.: 1
Mult.: 1
Max.: 6,469
MAX14930 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s,kb 1000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
7,457In Stock
Cut Tape
$12.14
$9.51
$8.85
$8.13
Reel
$7.40
Min.: 1
Mult.: 1
Max.: 7,565
: 1,000
MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
8,563In Stock
$12.10
$9.48
$8.48
$7.98
Min.: 1
Mult.: 1
Max.: 6,850
MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 25Mbps, 2.5kVrms
4,048In Stock
$6.80
$5.18
$4.76
$4.38
Min.: 1
Mult.: 1
Max.: 3,238
MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s,kb 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 2.5kVrm
16,753In Stock
Cut Tape
$9.55
$7.43
$6.90
$6.33
Reel
$5.26
Min.: 1
Mult.: 1
Max.: 13,402
: 2,500
MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s,kb 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-channel reinforced Diigital Isolator 2
4,877In Stock
$5.19
$3.97
$3.65
$3.30
Min.: 1
Mult.: 1
Max.: 3,957
MAX22245/MAX22246 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 22.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di
5,446In Stock
$4.75
$3.65
$3.35
$2.72
Min.: 1
Mult.: 1
Max.: 4,356
MAX22290/MAX22291 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s,kb 3000 Vrms 5.5 V 1.71 V 2.65 mA 12.3 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5.7
6,556In Stock
$12.70
$9.94
$8.27
$7.89
Min.: 1
Mult.: 1
Max.: 5,244
MAX22444-MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s,kb 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 4.63 mA, 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
7,226In Stock
Cut Tape
$7.09
$5.44
$5.02
$4.57
Reel
$4.11
Min.: 1
Mult.: 1
Max.: 5,797
: 2,500
MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb, 150 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 25Mbps Four Channel Digital Iso
7,406In Stock
$8.11
$6.26
$5.51
$4.98
Min.: 1
Mult.: 1
Max.: 5,924
MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s,kb 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 1Mbps, 2.5kVrms
12,360In Stock
$5.85
$4.47
$3.97
$3.51
Min.: 1
Mult.: 1
Max.: 9,888
MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s,kb 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 150Mbps 2/2 Channel Digital Isola
9,823In Stock
$12.63
$9.90
$9.21
$8.46
Min.: 1
Mult.: 1
Max.: 7,858
MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 150Mbps, 5kVrms
8,654In Stock
$12.53
$9.84
$8.82
$8.28
Min.: 1
Mult.: 1
Max.: 6,923
MAX14934 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 25Mbps 2/2 Channel Digital Isolat
3,659In Stock
$10.40
$8.11
$6.97
$6.57
Min.: 1
Mult.: 1
Max.: 2,927
MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
5,718In Stock
$5.43
$4.20
$3.87
$3.11
Min.: 1
Mult.: 1
Max.: 4,574
MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 1kVrms
13,825In Stock
Cut Tape
$10.87
$8.48
$7.90
$7.23
Reel
$6.26
Min.: 1
Mult.: 1
Max.: 11,092
: 2,500
MAX14131 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s,kb 1000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Dual Channel Digital Isolator with Isola
3,834In Stock
$6.29
$4.87
$4.55
$4.24
Min.: 1
Mult.: 1
Max.: 3,067
MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s,kb 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms
566In Stock
Cut Tape
$10.79
$8.43
$7.84
$7.19
$6.84
$6.84
Min.: 1
Mult.: 1
Max.: 452
MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s,kb, 25 Mb/s,kb, 150 Mb/s,kb 5000 Vrms Capacitive Coupling 27.2 mA 20.9 ns Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
2,075In Stock
Cut Tape
$5.51
$4.20
$3.87
$3.51
Min.: 1
Mult.: 1
Max.: 1,660
MAX12931 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s,kb, 150 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 29.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel