MAX22841CAWE+

Analog Devices / Maxim Integrated
700-MAX22841CAWE+
MAX22841CAWE+

Mfr.:

Description:
Digital Isolators 4-Channel, Ultra-Low power Digital Galva

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22841
SMD/SMT
WSOIC-16
4 Channel
Unidirectional
1 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
103.1 uA
42.8 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Fall Time: 8 ns
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.1268 W
Product Type: Digital Isolators
Pulse Width: 100 ns
Pulse Width Distortion: 3 ns
Reverse Channels: 1 Channel
Rise Time: 8 ns
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Digital Galvanic Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22841 Reinforced 4-Channel Digital Isolators

Analog Devices Inc. MAX22841 Reinforced 4-Channel Digital Isolators are ultra-low-power digital galvanic isolators using Analog Devices' proprietary process technology. MAX22841 isolators are available in a wide SOIC-16 package with a withstand voltage rating of 5kVRMS for 60 seconds. The devices transfer digital signals between circuits with different power domains, using as little as 77.04µW per channel at a 1Mbps (1.8V supply). Three out of four channels of the MAX22841 transfer data in one direction while the other one transfers data in the opposite direction. These devices are rated for operation at ambient temperatures from -40°C to +125°C. 

In Stock: 262

Stock:
262 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.40 $8.40
$6.51 $65.10
$6.04 $151.00
$5.51 $506.92
$5.26 $1,451.76
$5.11 $2,585.66
$4.77 $4,827.24
$4.58 $11,587.40