MouseReel Digital Isolators

Results: 937
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FBDW 205In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDBQQ1 79In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDWQ1 376In Stock
2,000Expected 2027/01/08
Min.: 1
Mult.: 1
: 2,000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDBQ 29In Stock
5,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 2,500

ISO7742 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 2/ A A 595-ISO7742FQDWQ1 246In Stock
2,000Expected 2026/12/18
Min.: 1
Mult.: 1
: 2,000

ISO7742 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 13.4 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763FQDWQ1 34In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

ISO7763 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 9In Stock
850Expected 2026/09/04
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 26In Stock
Min.: 1
Mult.: 1
: 850

ISOW7744 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 3.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 100In Stock
1,500Expected 2026/12/17
Min.: 1
Mult.: 1
: 1,500

HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 50In Stock
2,500Expected 2027/02/25
Min.: 1
Mult.: 1
: 2,500

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 379In Stock
Min.: 1
Mult.: 1
: 1,250

SI8423 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 31In Stock
2,500Expected 2026/12/17
Min.: 1
Mult.: 1
: 2,500

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 199In Stock
2,500Expected 2026/12/08
Min.: 1
Mult.: 1
: 1,250

SI8602AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 3.1 mA, 4.7 mA 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 1,177In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 1,203In Stock
25,000Expected 2026/11/25
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 570In Stock
2,500Expected 2026/11/13
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 645In Stock
Min.: 1
Mult.: 1
: 1,250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3-channel digital isolator 787In Stock
Min.: 1
Mult.: 1
: 2,500

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 59In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 553In Stock
2,500Expected 2026/12/04
Min.: 1
Mult.: 1
: 1,250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 513In Stock
5,000Expected 2026/10/09
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 99In Stock
Min.: 1
Mult.: 1
: 1,250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 61In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2 kV 6-channel digital isolator 108In Stock
12,500Expected 2026/09/25
Min.: 1
Mult.: 1
: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 263In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel