Reel Digital Isolators

Results: 1,938
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 3,486In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3,490In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3,500In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2,439In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output high SOIC-16WB 3,460In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 1/1 150Mbps Dig Iso A 595-ISO722 A 595-ISO7221MD 5,445In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7221M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 3/1 25Mbps D ig Iso A 595-ISO724 A 595-ISO7241CDW 4,754In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 12,586In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341CQDWQ1 1,981In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWQ1 1,802In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Quad 2/2Dig Isolator 100Mbp A 5 A 595-ISO7842DW 3,905In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 1,273In Stock
2,500Expected 2026/09/04
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 486In Stock
5,000Expected 2026/10/12
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 419In Stock
2,500Expected 2026/11/23
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output High 5.85x11.5x2.8mm 683In Stock
2,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Eight-channel isolat ed 24-V to 36-V dig 2,266In Stock
2,500Expected 2027/03/01
Min.: 1
Mult.: 1
: 2,500

ISO1228 SMD/SMT SSOP-38 8 Channel Unidirectional 1.5 Mb/s 3000 Vrms 36 V 1.71 V 3.5 mA 900 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di 4,527In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

ISO6520 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 5,928In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 5,005In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 10,341In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 1,689In Stock
6,000Expected 2027/02/25
Min.: 1
Mult.: 1
: 3,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ 1,798In Stock
Min.: 1
Mult.: 1
: 1,000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ 1,386In Stock
Min.: 1
Mult.: 1
: 1,000

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,706In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,863In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel