Reel Digital Isolators

Results: 1,915
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 1,870In Stock
Cut Tape
$3.73
$2.78
$2.55
$2.28
Reel
$1.78
Min.: 1
Mult.: 1
: 2,000
ISO6760L Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter 2,420In Stock
Cut Tape
$6.42
$4.92
$4.55
$4.14
Reel
$3.78
Min.: 1
Mult.: 1
: 1,250
Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR 325In Stock
Cut Tape
$6.64
$5.15
$4.71
$4.28
Reel
$3.78
Min.: 1
Mult.: 1
: 750
NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 4.5 mA, 5 mA 17 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 1,946In Stock
Cut Tape
$7.54
$5.82
$5.38
$4.91
Reel
$4.18
Min.: 1
Mult.: 1
: 2,500
SI8405AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 6.2 mA 25 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 2,176In Stock
Cut Tape
$0.95
$0.718
$0.657
$0.583
$0.563
Reel
$0.562
Min.: 1
Mult.: 1
: 2,500
2DIB1410 Reel, Cut Tape
Texas Instruments Digital Isolators Low power with high bandwidth four-chan 1,253In Stock
Cut Tape
$4.52
$3.42
$3.14
$2.84
Reel
$2.40
Min.: 1
Mult.: 1
: 2,000
ISO6041 SMD/SMT WSOIC-16 4 Channel Bidirectional, Unidirectional 200 Mb/s 1.5 kV rms Reinforced 5.5 V 1.71 V 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune dual-channel 2 forward/0 reverse digital isolator 2,051In Stock
Cut Tape
$1.58
$1.15
$1.05
$0.926
$0.869
Reel
$0.743
Min.: 1
Mult.: 1
: 3,000
ISO6420 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 2 forward/0 reverse digital isolator 2,093In Stock
Cut Tape
$1.85
$1.36
$1.24
$1.11
Reel
$0.907
Min.: 1
Mult.: 1
: 3,000
ISO6420-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 2 forward/0 reverse digital isolator 2,100In Stock
Cut Tape
$1.83
$1.34
$1.22
$1.09
Reel
$0.944
Min.: 1
Mult.: 1
: 3,000
ISO6420-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune dual-c hannel 1 forward/1 r 1,887In Stock
Cut Tape
$1.56
$1.15
$1.04
$0.922
Reel
$0.771
Min.: 1
Mult.: 1
: 3,000
ISO6421 SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune, dual-channel 1 forward/1 reverse digital isolator 2,100In Stock
Cut Tape
$1.58
$1.15
$1.05
$0.926
Reel
$0.798
Min.: 1
Mult.: 1
: 3,000
ISO6421 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator 2,040In Stock
Cut Tape
$1.83
$1.34
$1.22
$1.09
Reel
$0.944
Min.: 1
Mult.: 1
: 3,000
ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator 1,400In Stock
Cut Tape
$2.45
$1.83
$1.66
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 2,000
ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator 1,393In Stock
Cut Tape
$2.48
$1.84
$1.67
$1.50
Reel
$1.33
Min.: 1
Mult.: 1
: 2,000
ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 2 forward/2 reverse digital isolator 1,376In Stock
Cut Tape
$2.21
$1.64
$1.49
$1.33
Reel
$1.14
Min.: 1
Mult.: 1
: 2,000
ISO6442 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator 1,374In Stock
Cut Tape
$2.45
$1.83
$1.66
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 2,000
ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output High 10.3x10.3x2.65mm 1,997In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
$2.17
Reel
$2.05
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1,996In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
$2.17
Reel
$2.05
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2,000In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
Reel
$2.11
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1,990In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
Reel
$2.11
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output High 10.3x10.3x2.65mm 1,977In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
Reel
$2.11
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1,976In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
Reel
$2.11
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2,000In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
$2.17
Reel
$2.05
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1,693In Stock
Cut Tape
$3.49
$2.76
$2.34
$2.28
Reel
$2.11
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Digital Isolators WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm 1,722In Stock
Cut Tape
$2.02
$1.70
Reel
$1.60
Min.: 1
Mult.: 1
: 2,500
WPME-CDI2C SMD/SMT 2 Channel Bidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel