CP2103-GMR

Silicon Labs
634-CP2103-GMR
CP2103-GMR

Mfr.:

Description:
I/O Controller Interface IC USB to UART Bridge QFN28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
MLP-28
CP2103
3.6 V
3.6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Operating Supply Voltage: 3.6 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Labs' world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I2S digital audio bridges, HID USB to SMBus/I2C bridges, and SPI to I2C bridge with GPIO port expanders, and USB to SPI bridges.

USB to UART Bridges

Silicon Labs USB to UART Bridges are high-performance controller interface ICs that offer a complete plug-and-play interface solution. This includes royalty-free driver suites and a comprehensive design ecosystem that enables customers to speed up time-to-market. Silicon Labs USB to UART Bridges feature crystal-less operation, in-system programming memory, and small body size packages to reduce cost, simplify design, and shorten development time.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
4,500
Expected 2026/10/16
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.04 $12.04
$9.37 $93.70
$8.72 $218.00
$8.01 $801.00
$7.94 $1,985.00
$7.68 $3,840.00
$7.57 $7,570.00
Full Reel (Order in multiples of 1500)
$7.30 $10,950.00
3,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.