DA7212-01UM2

Renesas / Dialog
724-DA7212-01UM2
DA7212-01UM2

Mfr.:

Description:
Interface - CODECs DA7212 ULTRA LOW PWR Stereo Audio CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
8 kHz to 96 kHz
I2C
2 ADC
2 DAC
2.65 V
1.6 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-34
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Operating Supply Voltage: 2.65 V
Product Type: CODECs
Series: DA7212
SNR - Signal to Noise Ratio: 90 dB, 100 dB
Factory Pack Quantity: 4500
Subcategory: Interface ICs
THD plus Noise: - 85 dB
Unit Weight: 55.583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
54,000
Expected 2027/03/05
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.77 $3.77
$2.84 $28.40
$2.61 $65.25
$2.35 $235.00
$2.22 $555.00
$2.15 $1,075.00
$2.11 $2,110.00
$1.99 $4,975.00
Full Reel (Order in multiples of 4500)
$1.99 $8,955.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.