Cut Tape Interface - I/O Expanders

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 4,795In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554 in TSSOP16 package 7,152In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SO24 package 4,388In Stock
7,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 1,000

PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SSOP24 package 6,493In Stock
Min.: 1
Mult.: 1
: 1,000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus GPO Expander in XQFN8 package 23,575In Stock
24,000Expected 2026/10/08
Min.: 1
Mult.: 1
: 4,000

PCA9570 SMD/SMT XQFN-8 I2C, Serial 4 I/O Without Interrupt 1.1 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and 4 Address pins in TSSOP28 package 8,383In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9575 SMD/SMT TSSOP-28 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus Advanced I/O Expander with Interrupt, Reset and Output Enable in TSSOP56 package 1,982In Stock
6,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 2,000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in XQFN16 package 3,093In Stock
96,000On Order
Min.: 1
Mult.: 1
: 4,000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 34-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA42 package 4,245In Stock
Min.: 1
Mult.: 1
: 5,000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 6,371In Stock
6,000Expected 2027/03/15
Min.: 1
Mult.: 1
: 6,000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 11,954In Stock
Min.: 1
Mult.: 1
: 2,500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 8,883In Stock
18,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 6,000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534ADB 403In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9534A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DW 85In Stock
4,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 2,000

PCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus I /O Expander 69In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9554A SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574APW A 595- A 595-PCF8574APW 818In Stock
10,000Expected 2026/12/17
Min.: 1
Mult.: 1
: 2,000

PCF8574A SMD/SMT TSSOP-20 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus 895In Stock
Min.: 1
Mult.: 1
: 3,000

PCF8574A SMD/SMT VQFN-20 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CPW 108In Stock
Min.: 1
Mult.: 1
: 2,000

PCF8575C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575DB 179In Stock
4,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 2,000

PCF8575 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575PW 106In Stock
10,000Expected 2026/10/08
Min.: 1
Mult.: 1
: 2,000

PCF8575 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo -Pwr I/O Expander 119In Stock
18,000Expected 2027/01/07
Min.: 1
Mult.: 1
: 3,000

PCA9534A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander 205In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9534 SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534PW 2,032In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander A 595-PCA9538PW 69In Stock
8,000Expected 2026/11/16
Min.: 1
Mult.: 1
: 2,000

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV