+ 85 C MouseReel Interface - Specialised

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
NXP Semiconductors Interface - Specialised Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 6,812In Stock
Min.: 1
Mult.: 1
: 4,000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
Texas Instruments Interface - Specialised HDMI Transmitter Por t Protection ALT 59 ALT 595-TPD12S521DBTR 1,037In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Transmitter - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised 7-CHANNEL INTEGRATED ESD SOLUTION 2,624In Stock
Min.: 1
Mult.: 1
: 2,500

- 40 C + 85 C SMD/SMT SSOP-16 ESD Protection
Texas Instruments Interface - Specialised 7-Ch INTEGRATED ESD SOLUTION 1,589In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT UQFN-16 ESD Protection
Texas Instruments Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFR 129In Stock
Min.: 1
Mult.: 1
: 250

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
Texas Instruments Interface - Specialised 2-bit level-translat ing 400-kHz I2C/SMB 925In Stock
Min.: 1
Mult.: 1
: 5,000

Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8
onsemi Interface - Specialised HART MODEM GREEN 5,449In Stock
5,000Expected 2027/02/02
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

HART Modems 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-32
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15,000Expected 2026/12/04
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT DSBGA-28
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6,933On Order
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Toshiba Interface - Specialised Display Interface Bridge
10,022On Order
Min.: 1
Mult.: 1
: 1,000

RGB to DSI Bridge 1.3 V, 1.95 V, 3.6 V 1.1 V, 1.65 V, 3 V - 30 C + 85 C SMD/SMT VFBGA-80
onsemi Interface - Specialised NCN5150 QFN OAC
63,990On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
Texas Instruments Interface - Specialised Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,000

Aggregators - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specialised 19bit Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Bus Interface 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT TSSOP-48
ROHM Semiconductor Interface - Specialised SERIAL IN/PARALLEL OUT DRIVER Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Non-Inverting 5.5 V 4.5 V 100 uA - 30 C + 85 C SMD/SMT HSOP-25