PTN3460IBS/F1MP

NXP Semiconductors
771-PTN3460IBS/F1MP
PTN3460IBS/F1MP

Mfr.:

Description:
LVDS Interface IC eDP to LVDS bridge for industrial and embedded applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LVDS Interface IC
RoHS:  
eDP to LVDS Bridge
1 Driver
2 Receiver
2.7 Gb/s
LVDS
1.9 V, 3.6 V
1.7 V, 3 V
- 40 C
+ 85 C
SMD/SMT
HVQFN-56
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: LVDS Interface IC
Series: PTN3460
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: 935304912528
Unit Weight: 79.817 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PTN3460I DisplayPort to LVDS Bridge

NXP PTN3460I DisplayPort to LVDS bridge enables connectivity between an (embedded) DisplayPort (eDP) source and an LVDS display panel. It processes the incoming DisplayPort (DP) stream, performs DP to LVDS protocol conversion, and transmits processed stream in LVDS format.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
4,000
Expected 2026/10/05
2,000
Expected 2027/03/29
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.35 $8.35
$6.66 $66.60
$5.99 $149.75
$5.49 $549.00
$5.36 $1,340.00
$5.21 $2,605.00
$5.07 $5,070.00
Full Reel (Order in multiples of 2000)
$4.70 $9,400.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.54
Min:
1