RS-232 Interface IC

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 1,626In Stock
Cut Tape
$1.05
$0.754
$0.68
$0.60
Reel
$0.495
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 313In Stock
294Expected 2026/11/03
$1.07
$0.763
$0.601
$0.561
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 697In Stock
10,000Expected 2026/11/17
Cut Tape
$1.05
$0.754
$0.68
$0.60
$0.561
Reel
$0.561
Min.: 1
Mult.: 1
Max.: 400
: 2,500
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 925In Stock
1,500Expected 2027/07/14
Cut Tape
$1.14
$0.816
$0.737
$0.651
Reel
$0.527
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 348In Stock
1,127On Order
$1.03
$0.74
$0.583
$0.544
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 964In Stock
1,500Expected 2026/12/21
Cut Tape
$1.41
$1.03
$0.93
$0.825
Reel
$0.709
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 572In Stock
588Expected 2026/11/03
$1.10
$0.789
$0.619
$0.578
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C 34In Stock
3,920Expected 2027/02/19
$1.03
$0.74
$0.615
$0.577
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 279In Stock
17,500On Order
Cut Tape
$1.03
$0.74
$0.665
$0.585
Reel
$0.499
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 1,577In Stock
1,617Expected 2027/04/30
$1.10
$0.789
$0.619
$0.578
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 29In Stock
2,090On Order
$1.08
$0.776
$0.621
$0.588
Min.: 1
Mult.: 1
TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 338In Stock
6,000On Order
Cut Tape
$1.19
$0.866
$0.779
$0.686
Reel
$0.594
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C 80In Stock
285Expected 2026/11/10
$1.19
$0.854
$0.698
$0.649
Min.: 1
Mult.: 1
TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2,620In Stock
Cut Tape
$1.02
$0.732
$0.661
$0.583
Reel
$0.49
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 241In Stock
$1.05
$0.747
$0.566
$0.536
Min.: 1
Mult.: 1
TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 85In Stock
5,000Expected 2026/11/17
Cut Tape
$1.08
$0.776
$0.70
$0.618
Reel
$0.499
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent RS-232 Transceiver 88In Stock
1,500Expected 2027/03/23
Cut Tape
$1.27
$0.914
$0.827
$0.732
Reel
$0.585
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 4In Stock
Cut Tape
$1.99
$1.45
$1.33
$1.17
Reel
$1.04
Min.: 1
Mult.: 1
: 1,500
SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 34In Stock
1,500Expected 2027/07/13
Cut Tape
$1.87
$1.37
$1.26
$1.08
Reel
$0.933
Min.: 1
Mult.: 1
: 1,500
SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 78In Stock
3,000On Order
Cut Tape
$1.92
$1.41
$1.28
$1.12
Reel
$0.965
Min.: 1
Mult.: 1
: 1,500
SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 211In Stock
222Expected 2026/11/10
$1.88
$1.38
$1.17
$1.09
Min.: 1
Mult.: 1
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 34In Stock
594Expected 2027/07/13
$1.77
$1.30
$1.11
$1.03
Min.: 1
Mult.: 1
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 682In Stock
7,500On Order
Cut Tape
$1.88
$1.38
$1.26
$1.12
Reel
$0.961
Min.: 1
Mult.: 1
: 1,500
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 598In Stock
296Expected 2026/11/10
$1.70
$1.26
$1.14
$0.98
Min.: 1
Mult.: 1
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 558In Stock
2,500Expected 2026/11/10
Cut Tape
$1.70
$1.26
$1.14
$1.01
Reel
$0.849
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel