RS-232 Interface IC

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 48In Stock
1,500Expected 2027/09/07
Cut Tape
$1.29
$0.954
$0.864
$0.749
Reel
$0.629
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 11In Stock
10,500On Order
Cut Tape
$1.23
$0.879
$0.792
$0.697
Reel
$0.584
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 284In Stock
2,548On Order
$1.10
$0.789
$0.697
$0.614
$0.588
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 132In Stock
4,500Expected 2026/11/10
Cut Tape
$1.56
$1.14
$1.03
$0.913
Reel
$0.913
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 110In Stock
1,140On Order
$1.28
$0.925
$0.718
$0.671
Min.: 1
Mult.: 1
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 184In Stock
21,000On Order
Cut Tape
$1.28
$0.925
$0.836
$0.74
Reel
$0.625
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 31In Stock
4,312On Order
$1.17
$0.968
$0.859
Min.: 1
Mult.: 1
Max.: 150
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 451In Stock
$1.54
$1.12
$0.946
$0.876
Min.: 1
Mult.: 1
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,006In Stock
Cut Tape
$1.57
$1.15
$1.05
$0.921
Reel
$0.754
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,356In Stock
15,000On Order
Cut Tape
$1.26
$0.899
$0.814
$0.719
Reel
$0.719
Min.: 1
Mult.: 1
Max.: 200
: 2,500
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C 251In Stock
3,283On Order
$1.69
$1.24
$1.06
$0.973
Min.: 1
Mult.: 1
Max.: 150
SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 13In Stock
5,000On Order
Cut Tape
$1.24
$0.89
$0.802
$0.705
Reel
$0.611
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 693In Stock
1,500Expected 2027/09/03
Cut Tape
$2.17
$1.60
$1.47
$1.31
Reel
$1.08
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 76In Stock
3,000Expected 2027/02/09
Cut Tape
$2.29
$1.70
$1.55
$1.34
Reel
$1.11
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp -40C to 85C 3In Stock
$2.08
$1.52
$1.33
$1.26
Min.: 1
Mult.: 1
TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 25In Stock
2,500Expected 2026/11/17
Cut Tape
$2.13
$1.57
$1.33
$1.26
Reel
$1.06
Min.: 1
Mult.: 1
: 2,500
TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 77In Stock
1,500Expected 2027/08/19
Cut Tape
$1.43
$1.05
$0.943
$0.827
Reel
$0.702
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 162In Stock
900On Order
$1.35
$0.98
$0.833
$0.787
Min.: 1
Mult.: 1
TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 519In Stock
10,000On Order
Cut Tape
$1.35
$0.98
$0.889
$0.787
Reel
$0.656
Min.: 1
Mult.: 1
: 2,500
TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 24In Stock
598Expected 2027/09/02
$1.23
$0.89
Min.: 1
Mult.: 1
SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 647In Stock
4,500Expected 2026/11/17
Cut Tape
$1.23
$0.89
$0.805
$0.712
Reel
$0.595
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 12In Stock
1,748On Order
$1.33
Min.: 1
Mult.: 1
SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 40In Stock
Cut Tape
$1.33
$0.968
$0.876
$0.784
Reel
$0.657
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 490In Stock
$1.30
$0.94
$0.82
$0.751
Min.: 1
Mult.: 1
TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 164In Stock
5,000On Order
Cut Tape
$1.38
$1.00
$0.906
$0.804
Reel
$0.661
Min.: 1
Mult.: 1
: 2,500
TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel