Texas Instruments RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202IPW 2,834In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211IDB 989In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX211 Driver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 14 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver 1,736In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIPW 3,180In Stock
4,000Expected 2026/10/22
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver A 595-MAX2 A 595-MAX232ID 6,114In Stock
12,500Expected 2027/01/04
Min.: 1
Mult.: 1
: 2,500

SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232IDW A 595-MAX232 A 595-MAX232IDW 3,046In Stock
4,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 2,000

SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CDB A 595 A 595-MAX3221CDB 9,804In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CPW A 595 A 595-MAX3221CPW 9,436In Stock
8,000Expected 2026/09/17
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR 1,492In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR 3,713In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIDB 1,619In Stock
4,000Expected 2026/11/19
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIPW 11,962In Stock
18,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221IDB A 595 A 595-MAX3221IDB 3,596In Stock
14,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IPWR 4,380In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECPW
1,705Expected 2026/12/08
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3222EIPW 4,865In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

TSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232CPWR 3,466In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECDB 3,795In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECPW 15,172In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIDB 3,704In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232IDB A A 595-MAX3232IDB 1,696In Stock
2,000Expected 2026/11/26
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr A ALT 595-MAX3232IPWR 1,515In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238C DB A 595-MAX3238CDB A 595-MAX3238CDB 1,076In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238EIDB 1,389In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I PW A 595-MAX3238IPW A 595-MAX3238IPW 1,940In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel