Full Duplex Transceiver RS-232 Interface IC

Results: 1,243
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 772In Stock
Min.: 1
Mult.: 1
Max.: 772

SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 109In Stock
Min.: 1
Mult.: 1
Max.: 109

PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 59In Stock
Min.: 1
Mult.: 1
Max.: 59

SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 40In Stock
Min.: 1
Mult.: 1
Max.: 140

SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 53In Stock
Min.: 1
Mult.: 1
Max.: 53

SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 69In Stock
Min.: 1
Mult.: 1
Max.: 68

SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 159In Stock
Min.: 1
Mult.: 1
Max.: 159

SOIC-24 LT1141A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 13In Stock
80Expected 2026/09/02
Min.: 1
Mult.: 1
Max.: 93

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 61In Stock
Min.: 1
Mult.: 1
Max.: 61

PDIP-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 140In Stock
Min.: 1
Mult.: 1
Max.: 140

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 42In Stock
1,000Expected 2026/12/01
Min.: 1
Mult.: 1
Max.: 1,021

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 191In Stock
282Expected 2026/09/04
Min.: 1
Mult.: 1
Max.: 473

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One 12In Stock
Min.: 1
Mult.: 1
Max.: 12

SSOP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 9In Stock
Min.: 1
Mult.: 1
Max.: 9

PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SO-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 90In Stock
Min.: 1
Mult.: 1
Max.: 90

PDIP-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 125In Stock
Min.: 1
Mult.: 1
Max.: 125

SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 149In Stock
Min.: 1
Mult.: 1
Max.: 149

SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 8In Stock
Min.: 1
Mult.: 1
Max.: 8

PDIP-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 55In Stock
Min.: 1
Mult.: 1
Max.: 55

SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 25In Stock
Min.: 1
Mult.: 1
Max.: 25

PDIP-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV Tube