Transceiver TSSOP-16 RS-232 Interface IC

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 1,334In Stock
Min.: 1
Mult.: 1

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 2,575In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1,035In Stock
Min.: 1
Mult.: 1

TSSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3-5.5V 1Mbps Transceiver 666In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 2,240In Stock
1,536Expected 2026/09/07
Min.: 1
Mult.: 1
Max.: 384

TSSOP-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications 947In Stock
Min.: 1
Mult.: 1
Max.: 96

TSSOP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 8,934In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6,514In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 4,656In Stock
7,500Expected 2027/04/06
Min.: 1
Mult.: 1
Max.: 200
: 2,500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 1,653In Stock
Min.: 1
Mult.: 1

TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 4,946In Stock
5,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 7,406In Stock
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 191In Stock
2,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIPW 999In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECPW 273In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 315In Stock
Min.: 1
Mult.: 1

TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CPW A 595 A 595-MAX3221CPW 5In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIPW 411In Stock
31,105On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv ALT 595-MAX3232EIPWR 56In Stock
2,000Expected 2026/11/12
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr 748In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232IPW A A 595-MAX3232IPW 84In Stock
26,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232ECPW 215In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIPW 245In Stock
30,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 67In Stock
Min.: 1
Mult.: 1

TSSOP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 175In Stock
Min.: 1
Mult.: 1

TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube