Transceiver Cut Tape RS-232 Interface IC

Results: 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIDB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

SSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,500

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,500

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 -40-85C Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC HIGH ESD DUAL PORT RS-232 6DRVR 10RCVR Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-38 SP2209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3223E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V 460KBPS RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232EH Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3.3V, 460Kbps RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232EH Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP3239E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

SOIC-Wide-16 HIN202 Transceiver 120 kb/s 1 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/4R 15KV 0 1UF CAP 24 COMEL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

SOIC-24 HIN208 Transceiver 230 kb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N COM Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R 15KV E-DWN IND Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

SSOP-20 ICL3224E Transceiver 500 kb/s 1 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COMEL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN COMEL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

SSOP-28 ICL3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 28TSSOP INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-28 ICL3241 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,500

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel