RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SOIC-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

SSOP-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Two Ch RS -232 ALT 595-SN65C3 ALT 595-SN65C3232EDBR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSOP-16 SN65C3232E 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC Dual Line A 595-SN75 150D A 595-SN75150D A 595-SN75150D Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

SOIC-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V SMD/SMT 20 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-SN75185DB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

SSOP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

TSSOP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver 5 V 5 V SMD/SMT 25 mA, 30 mA 0 C + 70 C ESD Protection Reel
Texas Instruments RS-232 Interface IC Quad Line Driver ALT 595-SN75189ADR ALT ALT 595-SN75189ADR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

SOIC-14 SN75189A 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver ALT 595-SN75189 ALT 595-SN75189ANSR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-14 SN75189A 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC Multiple RS-232 A 59 5-SN75196DW A 595-S A 595-SN75196DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-20 SN75196 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA, 32 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Driver/Receiver A 59 A 595-SN75C1154DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-20 SN75C1154 95 kb/s 4 Driver 4 Receiver 5 V 5 V SMD/SMT 250 uA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC Triple Low-Power Dri ver and Receiver Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-16 SN75C1406 120 kb/s 3 Driver 3 Receiver 5 V 5 V SMD/SMT 250 uA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver ALT 595- ALT 595-SN75C188DR Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel
Texas Instruments RS-232 Interface IC Quad Low Pwr Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

SSOP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189ADBR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

SSOP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

TSSOP-48 SN75C23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSOP-48 SN75C23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr A 5 A 595-SN75C3222DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SOIC-20 SN75C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Tube
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh A 595-SN75C3243DW A A 595-SN75C3243DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,000

SOIC-28 SN75C3243 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC LP Mult RS232 A 595- SN75LP1185DWR A 595 A 595-SN75LP1185DWR Non-Stocked Lead-Time 9 Weeks
Min.: 275
Mult.: 25

SOIC-20 SN75LP1185 Transceiver 256 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 1 mA 0 C + 70 C Tube
Texas Instruments RS-232 Interface IC LP Mult RS232 A 595- SN75LP1185DW A 595- A 595-SN75LP1185DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-20 SN75LP1185 Transceiver 256 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIDW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-24 TRS208 120 kb/s 4 Driver 4 Receiver 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SOIC-28 TRS213 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 2.5V 460Kbps Trans A 595-TRS3318ECDB A 5 A 595-TRS3318ECDB Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSOP-20 TRS3318E Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C ESD Protection Reel