Through Hole RS-232 Interface IC

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
84In Stock
$13.85
$10.85
$10.09
$9.26
Min.: 1
Mult.: 1
PDIP-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Texas Instruments RS-232 Interface IC Line Driver & Rec 649In Stock
$4.33
$3.28
$2.81
$2.62
Min.: 1
Mult.: 1
PDIP-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V Through Hole 6.1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF DUAL 5V T/S
551In Stock
$7.90
$6.09
$5.18
$5.13
$4.76
Min.: 1
Mult.: 1
Max.: 440
PDIP-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
214In Stock
$15.47
$11.70
$11.15
$10.49
Min.: 1
Mult.: 1
Max.: 171
PDIP-20 ADM233L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
381In Stock
$19.20
$15.71
$13.34
$12.90
Min.: 1
Mult.: 1
Max.: 304
PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
2,782In Stock
$11.54
$9.04
$8.39
$7.69
Min.: 1
Mult.: 1
Max.: 2,225
PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
775In Stock
$31.88
$25.48
$23.88
$22.12
Min.: 1
Mult.: 1
Max.: 620
PDIP-20 MAX233 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
1,981In Stock
$12.00
$9.49
$8.05
$8.04
Min.: 1
Mult.: 1
Max.: 1,584
PDIP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
286In Stock
$16.03
$12.69
$11.85
$10.93
Min.: 1
Mult.: 1
Max.: 237
PDIP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver 1,188In Stock
2,525Expected 2026/09/30
$2.41
$1.79
$1.63
$1.47
Min.: 1
Mult.: 1
PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM 9,745In Stock
$1.72
$1.26
$1.14
$1.01
Min.: 1
Mult.: 1
PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R COM 2,612In Stock
$2.40
$1.77
$1.60
$1.44
Min.: 1
Mult.: 1
PDIP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr 210In Stock
$5.05
$3.85
$3.54
$3.21
Min.: 1
Mult.: 1
PDIP-20 SN65C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 600 uA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube

Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 320In Stock
$3.74
$2.88
$2.44
$2.28
Min.: 1
Mult.: 1
PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V Through Hole 9.1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Quad Line Drive 959In Stock
3,000On Order
$1.34
$1.03
$0.873
$0.844
Min.: 1
Mult.: 1
PDIP-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V Through Hole 34 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube
Texas Instruments RS-232 Interface IC Quad RS232 Transcvr 173In Stock
$4.97
$3.76
$3.43
$3.11
Min.: 1
Mult.: 1
PDIP-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 250 uA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Triple RS232 125In Stock
500Expected 2026/10/02
$4.34
$3.38
$2.87
$2.70
Min.: 1
Mult.: 1
PDIP-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 250 uA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Triple RS-232 352In Stock
$5.21
$3.97
$3.65
$3.31
$3.01
Min.: 1
Mult.: 1
PDIP-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C 5 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 500In Stock
$3.06
$2.35
$1.99
$1.86
Min.: 1
Mult.: 1
PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 262In Stock
900Expected 2026/10/06
$3.17
$2.45
$2.07
$1.94
Min.: 1
Mult.: 1
PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate 760In Stock
$2.12
$1.56
$1.42
$1.27
Min.: 1
Mult.: 1
PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V Through Hole 18 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.
196In Stock
$6.70
$5.14
$4.76
$4.33
Min.: 1
Mult.: 1
Max.: 156
PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.
567In Stock
$4.92
$3.76
$3.45
$3.12
$2.97
Min.: 1
Mult.: 1
Max.: 453
PDIP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
183In Stock
$5.80
$4.43
$3.76
Min.: 1
Mult.: 1
Max.: 146
PDIP-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
122In Stock
$8.64
$6.70
$6.20
Min.: 1
Mult.: 1
Max.: 97
PDIP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube