Through Hole RS-232 Interface IC

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
95In Stock
$11.53
$8.99
$8.35
$7.66
Min.: 1
Mult.: 1
PDIP-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
130In Stock
$10.85
$8.44
$7.83
$7.18
Min.: 1
Mult.: 1
Max.: 104
PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,110In Stock
$6.14
$4.68
$4.30
$3.91
Min.: 1
Mult.: 1
Max.: 888
PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
76In Stock
$6.66
$5.09
$4.71
$4.28
Min.: 1
Mult.: 1
PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
72In Stock
$8.22
$6.34
$5.38
$5.34
Min.: 1
Mult.: 1
PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
43In Stock
$16.83
$13.18
$12.26
$11.26
Min.: 1
Mult.: 1
PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One
35In Stock
$16.83
$13.18
$12.26
$11.26
Min.: 1
Mult.: 1
PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
90In Stock
$11.04
$8.66
$7.35
$7.26
Min.: 1
Mult.: 1
PDIP-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
25In Stock
$10.09
$7.86
$6.68
$6.66
Min.: 1
Mult.: 1
PDIP-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
28In Stock
$13.85
$10.33
$9.84
$9.11
Min.: 1
Mult.: 1
PDIP-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 220 uA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
93In Stock
$8.48
$6.58
$6.09
$5.35
Min.: 1
Mult.: 1
PDIP-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
133In Stock
$10.43
$8.14
$7.56
$6.93
Min.: 1
Mult.: 1
Max.: 106
PDIP-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V Through Hole 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver
189In Stock
$6.47
$4.97
$4.21
$4.16
Min.: 1
Mult.: 1
Max.: 151
PDIP-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V Through Hole 180 uA 0 C + 70 C 15 kV RS-232 Drivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver
89In Stock
$8.47
$6.52
$5.54
$5.50
Min.: 1
Mult.: 1
PDIP-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V Through Hole 180 uA - 40 C + 85 C 15 kV RS-232 Drivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
169In Stock
$6.47
$4.97
$4.21
$4.16
Min.: 1
Mult.: 1
Max.: 135
PDIP-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V Through Hole 600 uA 0 C + 70 C 15 kV RS-232 Receivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
228In Stock
$12.01
$9.49
$8.05
$8.04
Min.: 1
Mult.: 1
Max.: 182
PDIP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
149In Stock
$20.36
$15.54
$14.84
$13.99
Min.: 1
Mult.: 1
Max.: 119
PDIP-20 MAX203E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
33In Stock
$27.89
$22.29
$20.89
$19.35
Min.: 1
Mult.: 1
PDIP-20 MAX203E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
36In Stock
$17.61
$13.96
$13.04
$12.18
Min.: 1
Mult.: 1
PDIP-Narrow-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC Programmable DTE/DCE, +5V RS-232 Transce
25In Stock
$23.96
$18.97
$17.92
$16.13
Min.: 1
Mult.: 1
PDIP-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
71In Stock
$17.06
$13.79
$11.72
$11.66
Min.: 1
Mult.: 1
PDIP-14 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
931In Stock
$16.34
$13.03
$11.06
$10.93
Min.: 1
Mult.: 1
Max.: 748
PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
1,262In Stock
$10.40
$8.11
$7.52
$6.90
Min.: 1
Mult.: 1
Max.: 1,017
PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
617In Stock
$15.07
$11.99
$10.18
$10.08
$9.99
Min.: 1
Mult.: 1
Max.: 493
PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
48In Stock
$17.79
$14.40
$12.23
$11.77
Min.: 1
Mult.: 1
PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube