4 Driver RS-232 Interface IC

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
78In Stock
$13.75
$10.78
$9.87
$9.16
Min.: 1
Mult.: 1
SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
57In Stock
$13.11
$10.29
$9.55
$8.78
Min.: 1
Mult.: 1
SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
474In Stock
$13.18
$10.33
$9.61
$8.83
Min.: 1
Mult.: 1
SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
1,099In Stock
$15.34
$12.11
$11.12
$10.28
Min.: 1
Mult.: 1
SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran
8In Stock
$43.18
$35.30
$33.32
$28.23
$27.53
Min.: 1
Mult.: 1
SSOP-44 LTC1343 Transceiver 8 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 80 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
137In Stock
$21.61
$17.12
$16.00
$14.76
Min.: 1
Mult.: 1
QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 5.5 mA 0 C + 70 C 16 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver
164In Stock
$6.47
$4.97
$4.21
$4.16
Min.: 1
Mult.: 1
PDIP-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V Through Hole 180 uA 0 C + 70 C 15 kV RS-232 Drivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver
89In Stock
$8.47
$6.52
$5.54
$5.50
Min.: 1
Mult.: 1
PDIP-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V Through Hole 180 uA - 40 C + 85 C 15 kV RS-232 Drivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver
179In Stock
$6.23
$4.78
$4.05
$4.00
Min.: 1
Mult.: 1
SOIC-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V SMD/SMT 180 uA - 40 C + 85 C 15 kV RS-232 Drivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
48In Stock
$9.14
$8.94
$8.91
Min.: 1
Mult.: 1
SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
52In Stock
Cut Tape
$15.82
$12.39
$11.53
$10.59
Min.: 1
Mult.: 1
SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
91In Stock
$10.00
$7.78
$7.22
$6.61
Min.: 1
Mult.: 1
SSOP-24 MAX206E Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
47In Stock
$14.72
$14.40
$14.35
Min.: 1
Mult.: 1
SOIC-24 MAX206E Transceiver 120 kb/s 4 Driver 3 Receiver 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
85In Stock
$9.26
$7.18
$6.66
$5.88
Min.: 1
Mult.: 1
SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
46In Stock
$18.42
$14.61
$13.63
$12.10
Min.: 1
Mult.: 1
PDIP-Narrow-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
695In Stock
Cut Tape
$15.31
$13.41
$12.48
$11.47
Min.: 1
Mult.: 1
SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
48In Stock
$18.29
$14.50
$13.56
$11.75
Min.: 1
Mult.: 1
SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
44In Stock
$18.54
$15.01
$12.76
$12.16
Min.: 1
Mult.: 1
SO-Wide-28 MAX213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
34In Stock
$11.84
$11.58
$11.55
Min.: 1
Mult.: 1
SSOP-28 MAX223 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
48In Stock
$17.79
$14.40
$12.23
$11.77
Min.: 1
Mult.: 1
PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
36In Stock
$12.90
$12.61
$12.58
Min.: 1
Mult.: 1
PDIP-Narrow-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
310In Stock
$18.32
$14.12
$13.47
$12.56
Min.: 1
Mult.: 1
PDIP-Narrow-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
562In Stock
$9.48
$7.37
$6.85
$6.26
Min.: 1
Mult.: 1
SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
178In Stock
$18.51
$16.47
$15.40
$14.20
Min.: 1
Mult.: 1
SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
58In Stock
$18.00
$14.28
$12.26
$12.01
Min.: 1
Mult.: 1
SO-Wide-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube