+ 85 C RS-422 Interface IC

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Texas Instruments RS-422 Interface IC LoVltg Hi-Sp Quad Di ff Line Drvr 7,902In Stock
27,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26LV32E 4 Receiver 3.6 V 3 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers 3,024In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-16 SN65C1168E Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C RS-422 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD +/- 15KV ESD 3 0V TO 5V 2,194In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV RS-422 Drivers Tube
Renesas / Intersil RS-422 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C 3,068In Stock
2,500Expected 2026/10/07
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV RS-422 Drivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD +/- 15KV ESD 3 0V TO 5V 966In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV RS-422 Drivers Tube
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr 761In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 AM26LS31 10 Mb/s 1 Driver 5.25 V 4.75 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Rcvr ALT 595-AM26LS32AIDR ALT 595-AM26LS32AIDR
2,082In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26LS32A Receiver 10 Mb/s 4 Receiver 5.25 V 4.75 V 70 mA - 40 C + 85 C RS-422 Receivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line 403In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 AM26LS32A Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 70 mA - 40 C + 85 C RS-422 Receivers Tube
Texas Instruments RS-422 Interface IC Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV32INS 979In Stock
4,000Expected 2026/12/14
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 AM26LV32 Receiver 4 Receiver 3.6 V 3 V 17 mA - 40 C + 85 C RS-422 Receivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers 263In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN65C1168 Transceiver 10 Mb/s 1 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C RS-422 Transceivers Tube
Texas Instruments RS-422 Interface IC Dual Differential Dr ivers and Receiver 60In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN7534051 Transceiver 20 Mb/s 2 Driver 2 Receiver 5 V 5 V 110 mA - 20 C + 85 C RS-422 Transceivers Tube
Texas Instruments RS-422 Interface IC CMOS QUAD TRI-STATE DIFF LINE DRVR A 926 A 926-DS26C31TM/NOPB 8,165In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 DS26C31T Driver 4 Driver 0 Receiver 5.5 V 4.5 V 2 mA - 40 C + 85 C RS-422 Drivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC CMOS Quad TRI-STATE Diff Line Dvr A 926- A 926-DS34C87TM/NOPB 1,764In Stock
5,000Expected 2026/12/14
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 DS34C87T Driver 30 Mb/s 4 Driver 0 Receiver 5.5 V 4.5 V 500 uA - 40 C + 85 C RS-422 Drivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC ENHANCED CMOS QUAD D IFF LINE DRVR A 926 A 926-DS34LV87TMX/NOPB 389In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 DS34LV87T Driver 30 Mb/s 4 Driver 0 Receiver 3.6 V 3 V 100 uA - 40 C + 85 C RS-422 Drivers Tube
Texas Instruments RS-422 Interface IC Enhanced CMOS Quad D iff Line Dvr A 926- A 926-DS34LV87TM/NOPB 1,019In Stock
5,000Expected 2026/12/14
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 DS34LV87T Driver 30 Mb/s 4 Driver 0 Receiver 3.6 V 3 V 100 uA - 40 C + 85 C RS-422 Drivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Diff Line Dvrs & Rec eiver Pair A 926-DS A 926-DS8921MX/NOPB 118In Stock
855Expected 2026/11/23
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 DS8921 Transceiver 10 Mb/s 1 Driver 1 Receiver 5.5 V 4.5 V 35 mA - 40 C + 85 C RS-422 Transceivers Tube
Texas Instruments RS-422 Interface IC Differential CMOS Li ne Driver and Recei A 926-DS89C21TM/NOPB 156In Stock
5,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 DS89C21 Transceiver 10 Mb/s 1 Driver 1 Receiver 5.5 V 4.5 V 6 mA - 40 C + 85 C RS-422 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad RS-422A Driver 644In Stock
950Expected 2027/02/01
Min.: 1
Mult.: 1

Through Hole PDIP-16 AM26C31 Driver 10 Mb/s 4 Driver 0 Receiver 5.5 V 4.5 V 3 mA - 40 C + 85 C RS-422 Drivers Tube
Texas Instruments RS-422 Interface IC Quad Diff Line A 595 -AM26LS31CD A 595-A A 595-AM26LS31CD 1,841In Stock
12,500Expected 2026/11/23
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26LS31 10 Mb/s 4 Driver 5.25 V 4.75 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff 3,926In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 AM26LS31 Driver 10 Mb/s 1 Driver 0 Receiver 5.25 V 4.75 V 80 mA - 40 C + 85 C RS-422 Drivers Tube
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1167EPW 51In Stock
4,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C1167E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C RS-422 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168EPW 23In Stock
14,000On Order
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SMD/SMT TSSOP-16 SN65C1168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C RS-422 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers ALT 595-SN ALT 595-SN65C1168EPWR
13In Stock
2,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C1168E 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422 Interface IC W/ANNEAL 24L 4X4 QD 15KV ESD 3 5V RS-42 750In Stock
1,500Expected 2027/05/05
Min.: 1
Mult.: 1

SMD/SMT QFN-EP-24 ISL32179E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV RS-422 Drivers Tube
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168ENS
7,615Expected 2026/12/03
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 SN65C1168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C RS-422 Transceivers Reel, Cut Tape, MouseReel