Transceiver 1 Driver RS-485 Interface IC

Results: 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 86In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT TSSOP-14 MAX14786 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1.9 mA - 40 C + 125 C Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06D 5,157In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR 3,895In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 9,963In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD 3,723In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 5,275In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 29,476In Stock
23,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-power half-duple x RS-485 transceive 4,734In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SO-14 SN65HVD3088E Transceiver 200 kb/s 1 Driver Half Duplex 5.5 V 4.5 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 458In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 456In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Texas Instruments RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs 2,933In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 5,345In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 29,659In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Diff Bus Xceiver ALT 595-SN65LBC176QDR A ALT 595-SN65LBC176QDR 13,257In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 3,270In Stock
2,500On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 6,675In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD 3,774In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1481 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 11,746In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3,329In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 5,914In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 4,389In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1,677In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DR 1,157In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 1,951In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGKR A 595-SN65HVD1477DGKR 412In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube