TPIC8101DWR

Texas Instruments
595-TPIC8101DWR
TPIC8101DWR

Mfr.:

Description:
Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Knock Sensor Interface
Serial, 4-Wire, SPI
4.75 V
5.25 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Programmable Gain, Programmable Band-Pass Filter
Input Current: 2 mA
Input Type: Differential, Serial
Input Voltage: 50 mV to 5.2 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog, Digital
Pd - Power Dissipation: 100 mW
Product Type: Sensor Interface
Series: TPIC8101
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 513.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,176

Stock:
3,176 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.45 $5.45
$4.16 $41.60
$3.84 $96.00
$3.48 $348.00
$3.33 $832.50
$3.27 $1,635.00
$3.24 $3,240.00
Full Reel (Order in multiples of 2000)
$3.17 $6,340.00
$3.04 $12,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.83
Min:
1

Similar Product

Texas Instruments TPIC8101DW
Texas Instruments
Sensor Interface Knock Sensor Interface
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.