+ 85 C UART Interface IC

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 66
Mult.: 66

8 Channel 15 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Reel

Renesas / Intersil UART Interface IC PERIPH UART/BRG 5V 16MHZ 28CDIP IND Non-Stocked Lead-Time 22 Weeks
Min.: 78
Mult.: 78
No
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Through Hole CDIP-28 Tube